RES 43.0K OHM 1/8W 1% 0805 SMD - CRCW080543K0FKEA
| Digi-Key Part Number | 541-43.0KCCT-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW080543K0FKEA | |||
| Description | RES 43.0K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 5125 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW080543K0FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW080543K0FKEA CRCW080543K0FKEA 541 43 0KCCT ND 541430KCCTND 541-43.0KCCT |
CRCW080543K0FKEA Specification Sheet
RES 43.0K OHM 1/8W 1% 0805 SMD - CRCW080543K0FKEA (541-43.0KCCT-ND)
Related parts:RES 43 OHM 1/8W 5% 0805 SMD - 9C08052A43R0JLHFT
Order 'res 43 ohm 1/8w 5% 0805 smd - 9C08052A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ACT-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT
Order 'res 4.3 ohm 1/8w 5% 0805 smd - 9C08052A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ACT-ND.
RES 43 OHM 1/8W 5% 0805 SMD - 9C08052A43R0JLHFT
Order 'res 43 ohm 1/8w 5% 0805 smd - 9C08052A43R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ADKR-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT
Order 'res 4.3 ohm 1/8w 5% 0805 smd - 9C08052A4R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ADKR-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - RC0805JR-074R3L
Order 'res 4.3 ohm 1/8w 5% 0805 smd - RC0805JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ARCT-ND.
RES 43 OHM 1/8W 5% 0805 SMD - RC0805JR-0743RL
Order 'res 43 ohm 1/8w 5% 0805 smd - RC0805JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ARCT-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - RC0805JR-074R3L
Order 'res 4.3 ohm 1/8w 5% 0805 smd - RC0805JR-074R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.3ARDKR-ND.
RES 43 OHM 1/8W 5% 0805 SMD - RC0805JR-0743RL
Order 'res 43 ohm 1/8w 5% 0805 smd - RC0805JR-0743RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-43ARDKR-ND.
RES 43 OHM 1/8W 5% 0805 SMD - RC0805JR-0743RL
Order 'res 43 ohm 1/8w 5% 0805 smd - RC0805JR-0743RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ARTR-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - RC0805JR-074R3L
Order 'res 4.3 ohm 1/8w 5% 0805 smd - RC0805JR-074R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ARTR-ND.
RES 4.3 OHM 1/8W 5% 0805 SMD - 9C08052A4R30JGHFT
Order 'res 4.3 ohm 1/8w 5% 0805 smd - 9C08052A4R30JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.3ATR-ND.
RES 43 OHM 1/8W 5% 0805 SMD - 9C08052A43R0JLHFT
Order 'res 43 ohm 1/8w 5% 0805 smd - 9C08052A43R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-43ATR-ND.
RES 43.0K OHM 1/8W 1% 0805 SMD - CRCW080543K0FKEA
Order 'res 43.0k ohm 1/8w 1% 0805 smd - CRCW080543K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.0KCCT-ND.
RES 43.0K OHM 1/8W 1% 0805 SMD - CRCW080543K0FKEA
Order 'res 43.0k ohm 1/8w 1% 0805 smd - CRCW080543K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.0KCDKR-ND.
RES 43.0K OHM 1/8W 1% 0805 SMD - CRCW080543K0FKEA
Order 'res 43.0k ohm 1/8w 1% 0805 smd - CRCW080543K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-43.0KCTR-ND.
Send this link via E-Mail
Help With This Screen