Keywords:





ASSY BOOM HEAD SET NOISE CANCEL - FB-25541-000 - Audio Products

Digi-Key Part Number FB-5541-ND
Price Break
10
Unit Price
68.45000
Extended Price
684.50
Manufacturer Part NumberFB-25541-000
DescriptionASSY BOOM HEAD SET NOISE CANCEL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFB-25541-000
VendorKnowles Acoustics
CategoryAudio Products
Sensitivity-
Voltage - Rated -
Current -
TypeBoom Microphone
Size / DimensionCircular - 8.6mm Dia x 164mm L
Frequency-
S/N Ratio-
Filter Type-
Impedance-
TerminationWire Leads
DirectionNoise Cancelling
Port LocationSide and Top
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FB 25541 000
FB25541000
FB 5541 ND
FB5541ND
FB-5541


Image of ASSY BOOM HEAD SET NOISE CANCEL - FB-25541-000

ASSY BOOM HEAD SET NOISE CANCEL - FB-25541-000 (FB-5541-ND) - Audio Products

Related parts Audio Products:
ASSY BOOM HEAD SET NOISE CANCEL - FB-25541-000
 Order 'assy boom head set noise cancel - FB-25541-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5541-ND.
ASSY BOOM IND HEADSET WP-3501MIC - FB-25624-000
 Order 'assy boom ind headset wp-3501mic - FB-25624-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5624-ND.
ASSY BOOM LT HEADSET NR-3160MIC - PNR-23249-000
 Order 'assy boom lt headset nr-3160mic - PNR-23249-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-23249-000-ND.
ASSY BOOM LT HEADSET NR-25994MIC - PNR-23868-000
 Order 'assy boom lt headset nr-25994mic - PNR-23868-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-23868-000-ND.
ASSY BOOM IND HEADSET NR-3160MIC - FB-23225-000
 Order 'assy boom ind headset nr-3160mic - FB-23225-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-3225-ND.
MIC ELECTRET NOISE CANCELLING - NR-23158-000
 Order 'mic electret noise cancelling - NR-23158-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number NR-23158-000-ND.
MIC ELECTRET NOISE CANCELLING - NR-25994-000
 Order 'mic electret noise cancelling - NR-25994-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number NR-25994-000-ND.
ASSEMBLY BOOM MIC NOISE 3 WIRE - FB-23511-000
 Order 'assembly boom mic noise 3 wire - FB-23511-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-3511-ND.
ASSY BOOM LT HEADSET NR-3160MIC - PNR-23539
 Order 'assy boom lt headset nr-3160mic - PNR-23539' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number PNR-3539-ND.
MIC ELECTRET NOISE CANCELLING - NR-23160
 Order 'mic electret noise cancelling - NR-23160' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1010-ND.
MIC ELECTRET NOISE CANCEL WTRPRF - WP-23501
 Order 'mic electret noise cancel wtrprf - WP-23501' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1011-ND.
MIC NOISE CANCELLING SMD - BW-21789
 Order 'mic noise cancelling smd - BW-21789' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number BW-1789-ND.
MIC NOISE CANCELLING 6 X 2.7MM - WM-66D103
 Order 'mic noise cancelling 6 x 2.7mm - WM-66D103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9896-ND.
MIC NOISE CANCELLING 9.7 X 5MM - WM-55D103
 Order 'mic noise cancelling 9.7 x 5mm - WM-55D103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9897-ND.
MICROPHONE NOISE CANCELING 6MM - WM-67D103
 Order 'microphone noise canceling 6mm - WM-67D103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9973-ND.

Send this link via E-Mail
Help With This Screen

ASSY BOOM HEAD SET NOISE CANCEL - FB-25541-000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ASSY BARREL NUT FOR WSP80 - WS102 Next: ASSY BOOM IND HEADSET NR-3160MIC - FB-23225-000
ASSY BOOM HEAD SET NOISE CANCEL - FB-25541-000