CAP 33PF 3KV CERAMIC SMD - ECC-T3F330JG
| Digi-Key Part Number | PCC330JCT-ND |
1 10 100 500 |
1.40000 .98800 .74120 .52704 |
Extended Price
1.40 9.88 74.12 263.52 |
| Manufacturer Part Number | ECC-T3F330JG | |||
| Description | CAP 33PF 3KV CERAMIC SMD | |||
| Quantity Available | 1025 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECC-T3F330JG |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±5% |
| Package / Case | 0.280" L x 0.248" W x 0.098" H (7.10mm x 6.30mm x 2.50mm) |
| Temperature Coefficient | SL/GP |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -25°C ~ 105°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECC T3F330JG ECCT3F330JG PCC330JCT ND PCC330JCTND PCC330JCT |
ECC-T3F330JG Specification Sheet
CAP 33PF 3KV CERAMIC SMD - ECC-T3F330JG (PCC330JCT-ND)
Related parts:CAP 33PF 3KV CERAMIC SMD - ECC-T3F330JG
Order 'cap 33pf 3kv ceramic smd - ECC-T3F330JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC330JCT-ND.
CAP 33PF 3KV CERAMIC SMD - ECC-T3F330JG
Order 'cap 33pf 3kv ceramic smd - ECC-T3F330JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC330JDKR-ND.
CAP 33PF 3KV CERAMIC SMD - ECC-T3F330JG
Order 'cap 33pf 3kv ceramic smd - ECC-T3F330JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC330JTR-ND.
CAP 10PF 3KV CERAMIC SMD - ECC-T3F100JG
Order 'cap 10pf 3kv ceramic smd - ECC-T3F100JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC100JCT-ND.
CAP 12PF 3KV CERAMIC SMD - ECC-T3F120JG
Order 'cap 12pf 3kv ceramic smd - ECC-T3F120JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120JCT-ND.
CAP 15PF 3KV CERAMIC SMD - ECC-T3F150JG
Order 'cap 15pf 3kv ceramic smd - ECC-T3F150JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150JCT-ND.
CAP 18PF 3KV CERAMIC SMD - ECC-T3F180JG
Order 'cap 18pf 3kv ceramic smd - ECC-T3F180JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC180JCT-ND.
CAP 22PF 3KV CERAMIC SMD - ECC-T3F220JG
Order 'cap 22pf 3kv ceramic smd - ECC-T3F220JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC220JCT-ND.
CAP 27PF 3KV CERAMIC SMD - ECC-T3F270JG
Order 'cap 27pf 3kv ceramic smd - ECC-T3F270JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC270JCT-ND.
CAP 39PF 3KV CERAMIC SMD - ECC-T3F390JG
Order 'cap 39pf 3kv ceramic smd - ECC-T3F390JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC390JCT-ND.
CAP 47PF 3KV CERAMIC SMD - ECC-T3F470JG
Order 'cap 47pf 3kv ceramic smd - ECC-T3F470JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC470JCT-ND.
CAP 56PF 3KV CERAMIC SMD - ECC-T3F560JG
Order 'cap 56pf 3kv ceramic smd - ECC-T3F560JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC560JCT-ND.
CAP 10PF 3KV CERAMIC SMD - ECC-T3F100JG
Order 'cap 10pf 3kv ceramic smd - ECC-T3F100JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC100JDKR-ND.
CAP 12PF 3KV CERAMIC SMD - ECC-T3F120JG
Order 'cap 12pf 3kv ceramic smd - ECC-T3F120JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120JDKR-ND.
CAP 15PF 3KV CERAMIC SMD - ECC-T3F150JG
Order 'cap 15pf 3kv ceramic smd - ECC-T3F150JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150JDKR-ND.
Send this link via E-Mail
Help With This Screen