Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.9K OHM 1W 5% 2512 SMD - CRCW25123K90JNEG - Resistors

Digi-Key Part Number 541-3.9KXTR-ND
Price Break
2000
10000
24000
50000
100000
250000
500000
Unit Price
.07500
.06800
.06000
.05000
.04200
.03800
.03400
Extended Price
150.00
680.00
1440.00
2500.00
4200.00
9500.00
17000.00
Manufacturer Part NumberCRCW25123K90JNEG
DescriptionRES 3.9K OHM 1W 5% 2512 SMD
Quantity Available 6000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW25123K90JNEG
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.90K
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working500V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW25123K90JNEG
CRCW25123K90JNEG
541 3 9KXTR ND
54139KXTRND
541-3.9KXTR

CRCW25123K90JNEG Specification Sheet

Image of RES 3.9K OHM 1W 5% 2512 SMD - CRCW25123K90JNEG

RES 3.9K OHM 1W 5% 2512 SMD - CRCW25123K90JNEG (541-3.9KXTR-ND) - Resistors

Related parts Resistors:
RES 3.9K OHM 1W 5% 2512 SMD - CRCW25123K90JNEG
 Order 'res 3.9k ohm 1w 5% 2512 smd - CRCW25123K90JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9KXCT-ND.
RES 3.9K OHM 1W 5% 2512 SMD - CRCW25123K90JNEG
 Order 'res 3.9k ohm 1w 5% 2512 smd - CRCW25123K90JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.9KXDKR-ND.
RES 3.9K OHM 1W 5% 2512 SMD - CRCW25123K90JNEG
 Order 'res 3.9k ohm 1w 5% 2512 smd - CRCW25123K90JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.9KXTR-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
 Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XCT-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
 Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XDKR-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
 Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0XTR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
 Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
 Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
 Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
 Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XCT-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
 Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XDKR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
 Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100XTR-ND.
RES 1.0K OHM 1W 5% 2512 SMD - CRCW25121K00JNEG
 Order 'res 1.0k ohm 1w 5% 2512 smd - CRCW25121K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - CRCW251210K0JNEG
 Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KXCT-ND.
RES 10K OHM 1W 5% 2512 SMD - CRCW251210K0JNEG
 Order 'res 10k ohm 1w 5% 2512 smd - CRCW251210K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10KXDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.9K OHM 1W 5% 2512 SMD - CRCW25123K90JNEG Next: RES 3.9K OHM 1W 5% 2512 SMD - CRCW25123K90JNTG