9V SLANT GRY BOX (3.25X5.6X1.5) - 25-S-GRAY - Boxes, Enclosures, Racks
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25-S-GRAY
| Digi-Key Part Number | SR25-SG-ND |
1 25 50 100 250 500 1000 2500 |
8.95000 7.10000 6.10600 5.39600 4.54400 3.97600 3.69200 3.55000 |
Extended Price
8.95 177.50 305.30 539.60 1136.00 1988.00 3692.00 8875.00 |
| Manufacturer Part Number | 25-S-GRAY | |||
| Description | 9V SLANT GRY BOX (3.25X5.6X1.5) | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 25-S-GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Split Sides and Slanted Top |
| Features | Battery Compartment, 9V, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.65" L x 3.275" W x 1.5" H (143.51mm x 83.19mm x 38.1mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.231 lb (104.78g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
25 S GRAY 25SGRAY SR25 SG ND SR25SGND SR25-SG |
25-S-GRAY Specification Sheet
9V SLANT GRY BOX (3.25X5.6X1.5) - 25-S-GRAY (SR25-SG-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25-S-GRAY9V SLANT GRY BOX (3.25X5.6X1.5) - 25-S-GRAY
Order '9v slant gry box (3.25x5.6x1.5) - 25-S-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SG-ND.
9V SLANT AMD BOX (3.25X5.6X1.5) - 25-S-ALMOND
Order '9v slant amd box (3.25x5.6x1.5) - 25-S-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.
9V SLANT BLK BOX (3.25X5.6X1.5) - 25-S-BLACK
Order '9v slant blk box (3.25x5.6x1.5) - 25-S-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SB-ND.
SLANT GRY BOX (3.25X5.6X1.5) - 15-S-GRAY
Order 'slant gry box (3.25x5.6x1.5) - 15-S-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15-SG-ND.
BOX 5.63X3.25X1.51/1.0 9V GRY - 25-SW GRAY
Order 'box 5.63x3.25x1.51/1.0 9v gry - 25-SW GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25SWG-ND.
BOX 9V SLANT GRY(6.88X4.88X2.48) - 27-S GRAY
Order 'box 9v slant gry(6.88x4.88x2.48) - 27-S GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR27SG-ND.
BOX 9V SLANT ALM(6.88X4.88X2.48) - 27-S ALMOND
Order 'box 9v slant alm(6.88x4.88x2.48) - 27-S ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR27SA-ND.
BOX 9V SLANT BLK(6.88X4.88X2.48) - 27-S BLACK
Order 'box 9v slant blk(6.88x4.88x2.48) - 27-S BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR27SB-ND.
BOX 4.94X2.75X.94 9V TRANS GRY - H-65 9V TR GY
Order 'box 4.94x2.75x.94 9v trans gry - H-65 9V TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTS-ND.
SLANT AMD BOX (3.25X5.6X1.5) - 15-S-ALMOND
Order 'slant amd box (3.25x5.6x1.5) - 15-S-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15-SA-ND.
SLANT BLK BOX (3.25X5.6X1.5) - 15-S-BLACK
Order 'slant blk box (3.25x5.6x1.5) - 15-S-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR15-SB-ND.
AA/9V REMOTE ALMOND BOX - M-6 ALMOND
Order 'aa/9v remote almond box - M-6 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6A-ND.
AA/9V REMOTE BLACK BOX - M-6 BLACK
Order 'aa/9v remote black box - M-6 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6B-ND.
BOX 9V A SERIES GRY 3.6X5.3X1.5 - A-279V GRAY
Order 'box 9v a series gry 3.6x5.3x1.5 - A-279V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-9VG-ND.
BOX 9V A SERIES GRY 5.1X5.3X1.8 - A-319V GRAY
Order 'box 9v a series gry 5.1x5.3x1.8 - A-319V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-9VG-ND.
Options for Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 25-S-GRAY
Send this link via E-Mail
Help With This Screen
