CAP CERAMIC 22UF 10V X5R 1206 - ECJ-HVB1A226M
| Digi-Key Part Number | PCC2432TR-ND |
4000 8000 12000 24000 48000 100000 |
.35546 .34229 .33571 .32913 .32649 .31596 |
Extended Price
1421.84 2738.32 4028.52 7899.12 15671.52 31596.00 |
| Manufacturer Part Number | ECJ-HVB1A226M | |||
| Description | CAP CERAMIC 22UF 10V X5R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-HVB1A226M |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | ECJ |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ HVB1A226M ECJHVB1A226M PCC2432TR ND PCC2432TRND PCC2432TR |
ECJ-HVB1A226M Specification Sheet
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-HVB1A226M (PCC2432TR-ND)
Related parts:CAP CERAMIC 22UF 10V X5R 1206 - ECJ-HVB1A226M
Order 'cap ceramic 22uf 10v x5r 1206 - ECJ-HVB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2432CT-ND.
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-HVB1A226M
Order 'cap ceramic 22uf 10v x5r 1206 - ECJ-HVB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2432TR-ND.
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-HVB1A226M
Order 'cap ceramic 22uf 10v x5r 1206 - ECJ-HVB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2432DKR-ND.
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-3YB1A226M
Order 'cap ceramic 22uf 10v x5r 1206 - ECJ-3YB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2331CT-ND.
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-3YB1A226M
Order 'cap ceramic 22uf 10v x5r 1206 - ECJ-3YB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2331TR-ND.
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-3YB1A226M
Order 'cap ceramic 22uf 10v x5r 1206 - ECJ-3YB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2331DKR-ND.
CAP CERAMIC 2.2UF 10V X5R 0805 - ECJ-2FB1A225K
Order 'cap ceramic 2.2uf 10v x5r 0805 - ECJ-2FB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2324CT-ND.
CAP CERAMIC 2.2UF 10V X5R 0805 - ECJ-2FB1A225K
Order 'cap ceramic 2.2uf 10v x5r 0805 - ECJ-2FB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2324TR-ND.
CAP CERAMIC 22UF 16V X5R 1206 - ECJ-3YB1C226M
Order 'cap ceramic 22uf 16v x5r 1206 - ECJ-3YB1C226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2332CT-ND.
CAP CERAMIC 22UF 16V X5R 1206 - ECJ-3YB1C226M
Order 'cap ceramic 22uf 16v x5r 1206 - ECJ-3YB1C226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2332TR-ND.
CAP CERAMIC 2.2UF 10V X5R 0603 - ECJ-1VB1A225M
Order 'cap ceramic 2.2uf 10v x5r 0603 - ECJ-1VB1A225M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2365CT-ND.
CAP CERAMIC 2.2UF 10V X5R 0603 - ECJ-1VB1A225M
Order 'cap ceramic 2.2uf 10v x5r 0603 - ECJ-1VB1A225M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2365TR-ND.
CAP CERAMIC 2.2UF 10V X5R 0805 - ECJ-2FB1A225K
Order 'cap ceramic 2.2uf 10v x5r 0805 - ECJ-2FB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2324DKR-ND.
CAP CERAMIC 22UF 16V X5R 1206 - ECJ-3YB1C226M
Order 'cap ceramic 22uf 16v x5r 1206 - ECJ-3YB1C226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2332DKR-ND.
CAP CERAMIC 2.2UF 10V X5R 0603 - ECJ-1VB1A225M
Order 'cap ceramic 2.2uf 10v x5r 0603 - ECJ-1VB1A225M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2365DKR-ND.
Send this link via E-Mail
Help With This Screen