RES 374K OHM 1/4W 1% 1206 SMD - CRCW1206374KFKEA
| Digi-Key Part Number | 541-374KFCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW1206374KFKEA | |||
| Description | RES 374K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 4740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW1206374KFKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 374K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW1206374KFKEA CRCW1206374KFKEA 541 374KFCT ND 541374KFCTND 541-374KFCT |
CRCW1206374KFKEA Specification Sheet
RES 374K OHM 1/4W 1% 1206 SMD - CRCW1206374KFKEA (541-374KFCT-ND)
Related parts :RES 37.4K OHM 1/4W 1% 1206 SMD - CRCW120637K4FKEA
Order 'res 37.4k ohm 1/4w 1% 1206 smd - CRCW120637K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-37.4KFTR-ND.
RES 3.74K OHM 1/4W 1% 1206 SMD - CRCW12063K74FKEA
Order 'res 3.74k ohm 1/4w 1% 1206 smd - CRCW12063K74FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.74KFTR-ND.
RES 374K OHM 1/4W 1% 1206 SMD - CRCW1206374KFKTA
Order 'res 374k ohm 1/4w 1% 1206 smd - CRCW1206374KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1206374KFKTA-ND.
RES 37.4K OHM 1/4W 1% 1206 SMD - CRCW120637K4FKTA
Order 'res 37.4k ohm 1/4w 1% 1206 smd - CRCW120637K4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW120637K4FKTA-ND.
RES 3.74K OHM 1/4W 1% 1206 SMD - CRCW12063K74FKTA
Order 'res 3.74k ohm 1/4w 1% 1206 smd - CRCW12063K74FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12063K74FKTA-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0EA
Order 'res 0.0 ohm 1/4w 5% 1206 smd - CRCW12060000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0EA
Order 'res 0.0 ohm 1/4w 5% 1206 smd - CRCW12060000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0EA
Order 'res 0.0 ohm 1/4w 5% 1206 smd - CRCW12060000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100ETR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KECT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KEDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KETR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0ECT-ND.
Send this link via E-Mail
Help With This Screen