RES 374K OHM 1/8W 1% 0805 SMD - CRCW0805374KFKEA - Resistors
| Digi-Key Part Number | 541-374KCDKR-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW0805374KFKEA | |||
| Description | RES 374K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0805374KFKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 374K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0805374KFKEA CRCW0805374KFKEA 541 374KCDKR ND 541374KCDKRND 541-374KCDKR |
CRCW0805374KFKEA Specification Sheet
RES 374K OHM 1/8W 1% 0805 SMD - CRCW0805374KFKEA (541-374KCDKR-ND) - Resistors
Related parts Resistors:RES 3.74K OHM 1/8W 1% 0805 SMD - CRCW08053K74FKEA
Order 'res 3.74k ohm 1/8w 1% 0805 smd - CRCW08053K74FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.74KCTR-ND.
RES 37.4K OHM 1/8W 1% 0805 SMD - CRCW080537K4FKEA
Order 'res 37.4k ohm 1/8w 1% 0805 smd - CRCW080537K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-37.4KCTR-ND.
RES 374K OHM 1/8W 1% 0805 SMD - CRCW0805374KFKTA
Order 'res 374k ohm 1/8w 1% 0805 smd - CRCW0805374KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805374KFKTA-ND.
RES 37.4K OHM 1/8W 1% 0805 SMD - CRCW080537K4FKTA
Order 'res 37.4k ohm 1/8w 1% 0805 smd - CRCW080537K4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080537K4FKTA-ND.
RES 3.74K OHM 1/8W 1% 0805 SMD - CRCW08053K74FKTA
Order 'res 3.74k ohm 1/8w 1% 0805 smd - CRCW08053K74FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08053K74FKTA-ND.
RES 3.74K OHM 1/8W .1% SMD 0805 - 2312 256 73742
Order 'res 3.74k ohm 1/8w .1% smd 0805 - 2312 256 73742' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 73742-ND.
RES 37.4K OHM 1/8W .1% SMD 0805 - 2312 256 73743
Order 'res 37.4k ohm 1/8w .1% smd 0805 - 2312 256 73743' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 256 73743-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - CRCW08050000Z0EA
Order 'res 0.0 ohm 1/8w 5% 0805 smd - CRCW08050000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - CRCW0805100RJNEA
Order 'res 100 ohm 1/8w 5% 0805 smd - CRCW0805100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100ATR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KACT-ND.
RES 100K OHM 1/8W 5% 0805 SMD - CRCW0805100KJNEA
Order 'res 100k ohm 1/8w 5% 0805 smd - CRCW0805100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KADKR-ND.
Send this link via E-Mail
Help With This Screen