ASSEMBLY BOOM MIC NOISE 3 WIRE - FB-23511-000
| Digi-Key Part Number | FB-3511-ND |
21 |
44.80714 |
Extended Price
940.95 |
| Manufacturer Part Number | FB-23511-000 | |||
| Description | ASSEMBLY BOOM MIC NOISE 3 WIRE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FB-23511-000 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Sensitivity | -56dB ±3dB |
| Voltage - Rated | 10V |
| Current | - |
| Type | Boom Microphone |
| Size / Dimension | Circular - 8.6mm Dia x 161mm L |
| Frequency | 300Hz ~ 6kHz |
| S/N Ratio | - |
| Filter Type | - |
| Impedance | - |
| Termination | Wire Leads |
| Direction | Noise Cancelling |
| Port Location | Side and Top |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FB 23511 000 FB23511000 FB 3511 ND FB3511ND FB-3511 |
FB-23511-000 Specification Sheet
ASSEMBLY BOOM MIC NOISE 3 WIRE - FB-23511-000 (FB-3511-ND)
Related parts :ASSEMBLY BOOM MIC NOISE 3 WIRE - FB-23511-000
Order 'assembly boom mic noise 3 wire - FB-23511-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-3511-ND.
ASSY BOOM IND HEADSET WP-3501MIC - FB-25624-000
Order 'assy boom ind headset wp-3501mic - FB-25624-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-5624-ND.
ASSY BOOM IND HEADSET NR-3160MIC - FB-23225-000
Order 'assy boom ind headset nr-3160mic - FB-23225-000' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number FB-3225-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UM-3
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UM-3' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UM-3-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UM-3T1
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UM-3T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UM-3T1-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UM-3T2
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UM-3T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UM-3T2-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UMI-3
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UMI-3' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UMI-3-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UMI-3T1
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UMI-3T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UMI-3T1-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UMIT1
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UMIT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UMIT1-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UMIZ-3
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UMIZ-3' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UMIZ-3-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UMIZ-3T1
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UMIZ-3T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UMIZ-3T1-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UMIZ
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UMIZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UMIZ-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UMIZT1
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UMIZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UMIZT1-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UM
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UM' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UM-ND.
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP - X9313UMT1
Order 'ic xdcp 32-tap 50k 3-wire 8-msop - X9313UMT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9313UMT1-ND.
Send this link via E-Mail
Help With This Screen
