CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M - Capacitors
| Digi-Key Part Number | PCC2417TR-ND |
4000 8000 12000 24000 48000 100000 |
.14580 .13608 .13365 .13122 .12636 .12150 |
Extended Price
583.20 1088.64 1603.80 3149.28 6065.28 12150.00 |
| Manufacturer Part Number | ECJ-HVB1C106M | |||
| Description | CAP CERAMIC 10UF 16V X5R 1206 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-HVB1C106M |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 16.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.850 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Manufacturer Size Code | 1206 (3216) |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| L1 | 0.60 mm [Typ] |
| L2 | 0.600 mm [Typ] |
| T | 0.850 mm [Typ] |
| W | 1.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ HVB1C106M ECJHVB1C106M PCC2417TR ND PCC2417TRND PCC2417TR |
ECJ-HVB1C106M Specification Sheet
CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M (PCC2417TR-ND) - Capacitors
Related parts Capacitors:CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M
Order 'cap ceramic 10uf 16v x5r 1206 - ECJ-HVB1C106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2417CT-ND.
CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M
Order 'cap ceramic 10uf 16v x5r 1206 - ECJ-HVB1C106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2417TR-ND.
CAP CERAMIC 10UF 16V X5R 1206 - ECJ-HVB1C106M
Order 'cap ceramic 10uf 16v x5r 1206 - ECJ-HVB1C106M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2417DKR-ND.
CAP CERAMIC 10UF 6.3V X5R 1206 - ECJ-DV50J106M
Order 'cap ceramic 10uf 6.3v x5r 1206 - ECJ-DV50J106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2328CT-ND.
CAP CERAMIC 10UF 6.3V X5R 1206 - ECJ-DV50J106M
Order 'cap ceramic 10uf 6.3v x5r 1206 - ECJ-DV50J106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2328DKR-ND.
CAP CERAMIC 10UF 6.3V X5R 1206 - ECJ-DV50J106M
Order 'cap ceramic 10uf 6.3v x5r 1206 - ECJ-DV50J106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2328TR-ND.
CAP CERAMIC 10UF 16V X5R 1206 - ECJ-3YB1C106K
Order 'cap ceramic 10uf 16v x5r 1206 - ECJ-3YB1C106K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2413CT-ND.
CAP CERAMIC 10UF 16V X5R 1206 - ECJ-3YB1C106K
Order 'cap ceramic 10uf 16v x5r 1206 - ECJ-3YB1C106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2413TR-ND.
CAP CERAMIC 10UF 16V Y5V 1206 - ECJ-MFF1C106Z
Order 'cap ceramic 10uf 16v y5v 1206 - ECJ-MFF1C106Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2420CT-ND.
CAP CERAMIC 10UF 16V Y5V 1206 - ECJ-MFF1C106Z
Order 'cap ceramic 10uf 16v y5v 1206 - ECJ-MFF1C106Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2420TR-ND.
CAP CERAMIC 10UF 16V Y5V 1206 - ECJ-MFF1C106Z
Order 'cap ceramic 10uf 16v y5v 1206 - ECJ-MFF1C106Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2420DKR-ND.
CAP CERAMIC 10UF 16V X5R 1206 - ECJ-3YB1C106K
Order 'cap ceramic 10uf 16v x5r 1206 - ECJ-3YB1C106K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2413DKR-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2326CT-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2326DKR-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2326TR-ND.
Send this link via E-Mail
Help With This Screen