RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF - Resistors
| Digi-Key Part Number | 541-36.0WTR-ND |
4000 12000 24000 48000 100000 248000 500000 |
.06000 .05400 .04800 .04000 .03300 .03000 .02700 |
Extended Price
240.00 648.00 1152.00 1920.00 3300.00 7440.00 13500.00 |
| Manufacturer Part Number | CRCW201036R0JNEF | |||
| Description | RES 36.0 OHM 1/2W 5% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW201036R0JNEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 36.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW201036R0JNEF CRCW201036R0JNEF 541 36 0WTR ND 541360WTRND 541-36.0WTR |
CRCW201036R0JNEF Specification Sheet
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF (541-36.0WTR-ND) - Resistors
Related parts Resistors:RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WCT-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WDKR-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36.0WTR-ND.
RES 3.6 OHM 1/2W 5% 2010 SMD - CRCW20103R60JNEF
Order 'res 3.6 ohm 1/2w 5% 2010 smd - CRCW20103R60JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6WCT-ND.
RES 3.6 OHM 1/2W 5% 2010 SMD - CRCW20103R60JNEF
Order 'res 3.6 ohm 1/2w 5% 2010 smd - CRCW20103R60JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6WDKR-ND.
RES 3.6 OHM 1/2W 5% 2010 SMD - CRCW20103R60JNEF
Order 'res 3.6 ohm 1/2w 5% 2010 smd - CRCW20103R60JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6WTR-ND.
RES 3.6 OHM 1/2W 5% 2010 SMD - CRCW20103R60JNTF
Order 'res 3.6 ohm 1/2w 5% 2010 smd - CRCW20103R60JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20103R60JNTF-ND.
RES 36 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ360U
Order 'res 36 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ360U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36WCT-ND.
RES 36 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ360U
Order 'res 36 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ360U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36WTR-ND.
RES 36 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ360U
Order 'res 36 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ360U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36WDKR-ND.
RES .36 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR36
Order 'res .36 ohm 1/2w 5% 2010 smd - MCR50JZHJLR36' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR36-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
Send this link via E-Mail
Help With This Screen