RES 3.60M OHM 1/4W 1% 1206 SMD - CRCW12063M60FKEA - Resistors
| Digi-Key Part Number | 541-3.60MFDKR-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12063M60FKEA | |||
| Description | RES 3.60M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12063M60FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.60M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12063M60FKEA CRCW12063M60FKEA 541 3 60MFDKR ND 541360MFDKRND 541-3.60MFDKR |
CRCW12063M60FKEA Specification Sheet
RES 3.60M OHM 1/4W 1% 1206 SMD - CRCW12063M60FKEA (541-3.60MFDKR-ND) - Resistors
Related parts Resistors :RES 3.60M OHM 1/4W 1% 1206 SMD - CRCW12063M60FKEA
Order 'res 3.60m ohm 1/4w 1% 1206 smd - CRCW12063M60FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.60MFCT-ND.
RES 3.60M OHM 1/4W 1% 1206 SMD - CRCW12063M60FKEA
Order 'res 3.60m ohm 1/4w 1% 1206 smd - CRCW12063M60FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.60MFDKR-ND.
RES 3.60M OHM 1/4W 1% 1206 SMD - CRCW12063M60FKEA
Order 'res 3.60m ohm 1/4w 1% 1206 smd - CRCW12063M60FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.60MFTR-ND.
RES 3.60M OHM 1/4W 1% 1206 SMD - CRCW12063M60FKTA
Order 'res 3.60m ohm 1/4w 1% 1206 smd - CRCW12063M60FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12063M60FKTA-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - CRCW12063M60JNEA
Order 'res 3.6m ohm 1/4w 5% 1206 smd - CRCW12063M60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6MECT-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - CRCW12063M60JNEA
Order 'res 3.6m ohm 1/4w 5% 1206 smd - CRCW12063M60JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.6MEDKR-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - CRCW12063M60JNEA
Order 'res 3.6m ohm 1/4w 5% 1206 smd - CRCW12063M60JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6METR-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - CRCW12063M60JNTA
Order 'res 3.6m ohm 1/4w 5% 1206 smd - CRCW12063M60JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12063M60JNTA-ND.
RES 3.60M OHM 1/4W 1% 1206 SMD - KTR18EZPF3604
Order 'res 3.60m ohm 1/4w 1% 1206 smd - KTR18EZPF3604' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.60MAICT-ND.
RES 3.60M OHM 1/4W 1% 1206 SMD - KTR18EZPF3604
Order 'res 3.60m ohm 1/4w 1% 1206 smd - KTR18EZPF3604' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM3.60MAIDKR-ND.
RES 3.60M OHM 1/4W 1% 1206 SMD - KTR18EZPF3604
Order 'res 3.60m ohm 1/4w 1% 1206 smd - KTR18EZPF3604' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM3.60MAITR-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - 9C12063A3604JLHFT
Order 'res 3.6m ohm 1/4w 5% 1206 smd - 9C12063A3604JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6MECT-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - 9C12063A3604JLHFT
Order 'res 3.6m ohm 1/4w 5% 1206 smd - 9C12063A3604JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6MEDKR-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - RC1206JR-073M6L
Order 'res 3.6m ohm 1/4w 5% 1206 smd - RC1206JR-073M6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6MERCT-ND.
RES 3.6M OHM 1/4W 5% 1206 SMD - RC1206JR-073M6L
Order 'res 3.6m ohm 1/4w 5% 1206 smd - RC1206JR-073M6L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.6MERDKR-ND.
Send this link via E-Mail
Help With This Screen
