RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNEA
| Digi-Key Part Number | 541-360KACT-ND |
10 50 200 1000 |
.07700 .04140 .02380 .01624 |
Extended Price
0.77 2.07 4.76 16.24 |
| Manufacturer Part Number | CRCW0805360KJNEA | |||
| Description | RES 360K OHM 1/8W 5% 0805 SMD | |||
| Quantity Available | 2215 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0805360KJNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 360K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0805360KJNEA CRCW0805360KJNEA 541 360KACT ND 541360KACTND 541-360KACT |
CRCW0805360KJNEA Specification Sheet
RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNEA (541-360KACT-ND)
Related parts:RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNEA
Order 'res 360k ohm 1/8w 5% 0805 smd - CRCW0805360KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360KACT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNEA
Order 'res 360k ohm 1/8w 5% 0805 smd - CRCW0805360KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360KADKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNEA
Order 'res 360k ohm 1/8w 5% 0805 smd - CRCW0805360KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360KATR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - CRCW0805360KJNTA
Order 'res 360k ohm 1/8w 5% 0805 smd - CRCW0805360KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805360KJNTA-ND.
RES 360K OHM 1/8W 5% 0805 SMD - 9C08052A3603JLHFT
Order 'res 360k ohm 1/8w 5% 0805 smd - 9C08052A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KACT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - 9C08052A3603JLHFT
Order 'res 360k ohm 1/8w 5% 0805 smd - 9C08052A3603JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KADKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - RC0805JR-07360KL
Order 'res 360k ohm 1/8w 5% 0805 smd - RC0805JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KARCT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - RC0805JR-07360KL
Order 'res 360k ohm 1/8w 5% 0805 smd - RC0805JR-07360KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-360KARDKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - RC0805JR-07360KL
Order 'res 360k ohm 1/8w 5% 0805 smd - RC0805JR-07360KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KARTR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - 9C08052A3603JLHFT
Order 'res 360k ohm 1/8w 5% 0805 smd - 9C08052A3603JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-360KATR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ364V
Order 'res 360k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KACT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ364V
Order 'res 360k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ364V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360KADKR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ364V
Order 'res 360k ohm 1/8w 5% 0805 smd - ERJ-6GEYJ364V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360KATR-ND.
RES 360K OHM 1/8W 5% 0805 SMD - MCR10EZHJ364
Order 'res 360k ohm 1/8w 5% 0805 smd - MCR10EZHJ364' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360KACT-ND.
RES 360K OHM 1/8W 5% 0805 SMD - MCR10EZHJ364
Order 'res 360k ohm 1/8w 5% 0805 smd - MCR10EZHJ364' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM360KADKR-ND.
Send this link via E-Mail
Help With This Screen