CAP CERAMIC 22UF 6.3V X5R 0805 - ECJ-2FB0J226M - Capacitors
| Digi-Key Part Number | PCC2401CT-ND |
1 10 100 500 1000 2000 |
.97000 .86800 .57020 .38880 .31104 .25272 |
Extended Price
0.97 8.68 57.02 194.40 311.04 505.44 |
| Manufacturer Part Number | ECJ-2FB0J226M | |||
| Description | CAP CERAMIC 22UF 6.3V X5R 0805 | |||
| Quantity Available | 102200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2FB0J226M |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2FB0J226M ECJ2FB0J226M PCC2401CT ND PCC2401CTND PCC2401CT |
ECJ-2FB0J226M Specification Sheet
CAP CERAMIC 22UF 6.3V X5R 0805 - ECJ-2FB0J226M (PCC2401CT-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 22UF 6.3V X5R 0805 - ECJ-2FB0J226M
Order 'cap ceramic 22uf 6.3v x5r 0805 - ECJ-2FB0J226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2401CT-ND.
CAP CER 22UF 6.3V X5R 0805 - JMK212BJ226MG-T
Order 'cap cer 22uf 6.3v x5r 0805 - JMK212BJ226MG-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1305-2-ND.
CAP CERAMIC 4.7UF 6.3V X5R 0603 - ECJ-1VB0J475M
Order 'cap ceramic 4.7uf 6.3v x5r 0603 - ECJ-1VB0J475M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2318TR-ND.
CAP CERAMIC 1UF 25V X5R 0805 - ECJ-2FB1E105K
Order 'cap ceramic 1uf 25v x5r 0805 - ECJ-2FB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2319TR-ND.
CAP CERAMIC 4.7UF 25V X5R 0805 - ECJ-2FB1E475M
Order 'cap ceramic 4.7uf 25v x5r 0805 - ECJ-2FB1E475M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2321TR-ND.
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K
Order 'cap ceramic 4.7uf 16v x5r 0805 - ECJ-2FB1C475K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2323TR-ND.
CAP CERAMIC 22UF 16V X5R 1210 - ECJ-4YB1C226M
Order 'cap ceramic 22uf 16v x5r 1210 - ECJ-4YB1C226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2330TR-ND.
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-3YB1A226M
Order 'cap ceramic 22uf 10v x5r 1206 - ECJ-3YB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2331TR-ND.
CAP CERAMIC 22UF 16V X5R 1206 - ECJ-3YB1C226M
Order 'cap ceramic 22uf 16v x5r 1206 - ECJ-3YB1C226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2332TR-ND.
CAP CERAMIC 22UF 25V X5R 1210 - ECJ-4YB1E226M
Order 'cap ceramic 22uf 25v x5r 1210 - ECJ-4YB1E226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2333TR-ND.
CAP CERAMIC 10UF 6.3V X5R 0603 - ECJ-1VB0J106M
Order 'cap ceramic 10uf 6.3v x5r 0603 - ECJ-1VB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2395CT-ND.
CAP CERAMIC 10UF 6.3V X5R 0603 - ECJ-1VB0J106M
Order 'cap ceramic 10uf 6.3v x5r 0603 - ECJ-1VB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2395TR-ND.
CAP CERAMIC 10UF 10V X5R 0805 - ECJ-2FB1A106K
Order 'cap ceramic 10uf 10v x5r 0805 - ECJ-2FB1A106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2403TR-ND.
CAP CER 22UF 6.3V X5R 20% 0805 - C2012X5R0J226M
Order 'cap cer 22uf 6.3v x5r 20% 0805 - C2012X5R0J226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1422-2-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2326CT-ND.
Send this link via E-Mail
Help With This Screen
