Keywords:





RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNEA - Resistors

3.48 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12063R48FNEA

Digi-Key Part Number 541-3.48FTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
.01300
.01200
.01000
.00900
.00700
.00600
.00600
Extended Price
65.00
120.00
250.00
450.00
700.00
1500.00
3000.00
Manufacturer Part NumberCRCW12063R48FNEA
DescriptionRES 3.48 OHM 1/4W 1% 1206 SMD
Quantity Available 5000
All prices are in USD

Purchase 3.48 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12063R48FNEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.48 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12063R48FNEA
Technical/Catalog InformationCRCW12063R48FNEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.48
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW12063R48FNEA
CRCW12063R48FNEA
541 3 48FTR ND
541348FTRND
541-3.48FTR

CRCW12063R48FNEA Specification Sheet

Image of RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNEA

RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNEA (541-3.48FTR-ND) - Resistors

Related parts 3.48 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12063R48FNEA
RES 348 OHM 3/4W 1% 2010 SMD - ERJ-12SF3480U
 Order 'res 348 ohm 3/4w 1% 2010 smd - ERJ-12SF3480U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P348ACCT-ND.
RES 34.8 OHM 3/4W 1% 2010 SMD - ERJ-12SF34R8U
 Order 'res 34.8 ohm 3/4w 1% 2010 smd - ERJ-12SF34R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P34.8ACCT-ND.
RES 348 OHM 3/4W 1% 2010 SMD - ERJ-12SF3480U
 Order 'res 348 ohm 3/4w 1% 2010 smd - ERJ-12SF3480U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P348ACTR-ND.
RES 34.8 OHM 3/4W 1% 2010 SMD - ERJ-12SF34R8U
 Order 'res 34.8 ohm 3/4w 1% 2010 smd - ERJ-12SF34R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P34.8ACTR-ND.
RES 34.8 OHM 3/4W 1% 2010 SMD - ERJ-12SF34R8U
 Order 'res 34.8 ohm 3/4w 1% 2010 smd - ERJ-12SF34R8U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P34.8ACDKR-ND.
RES 348 OHM 3/4W 1% 2010 SMD - ERJ-12SF3480U
 Order 'res 348 ohm 3/4w 1% 2010 smd - ERJ-12SF3480U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P348ACDKR-ND.
RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNEA
 Order 'res 3.48 ohm 1/4w 1% 1206 smd - CRCW12063R48FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.48FCT-ND.
RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNEA
 Order 'res 3.48 ohm 1/4w 1% 1206 smd - CRCW12063R48FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.48FDKR-ND.
RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNEA
 Order 'res 3.48 ohm 1/4w 1% 1206 smd - CRCW12063R48FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.48FTR-ND.
RES 348 OHM 1/4W 1% 1206 SMD - CRCW1206348RFKEA
 Order 'res 348 ohm 1/4w 1% 1206 smd - CRCW1206348RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-348FCT-ND.
RES 34.8 OHM 1/4W 1% 1206 SMD - CRCW120634R8FKEA
 Order 'res 34.8 ohm 1/4w 1% 1206 smd - CRCW120634R8FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-34.8FCT-ND.
RES 34.8 OHM 1/4W 1% 1206 SMD - CRCW120634R8FKEA
 Order 'res 34.8 ohm 1/4w 1% 1206 smd - CRCW120634R8FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-34.8FDKR-ND.
RES 348 OHM 1/4W 1% 1206 SMD - CRCW1206348RFKEA
 Order 'res 348 ohm 1/4w 1% 1206 smd - CRCW1206348RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-348FDKR-ND.
RES 348 OHM 1/4W 1% 1206 SMD - CRCW1206348RFKEA
 Order 'res 348 ohm 1/4w 1% 1206 smd - CRCW1206348RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-348FTR-ND.
RES 34.8 OHM 1/4W 1% 1206 SMD - CRCW120634R8FKEA
 Order 'res 34.8 ohm 1/4w 1% 1206 smd - CRCW120634R8FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-34.8FTR-ND.

Options for 3.48 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12063R48FNEA
Send this link via E-Mail
Help With This Screen

RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNEA Next: RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNTA
RES 3.48 OHM 1/4W 1% 1206 SMD - CRCW12063R48FNEA