BOX 5.63X3.25X2.51 WALL MT BLK - 253-W BLACK - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR253-WB-ND |
1 25 50 100 250 500 1000 2500 |
11.66000 9.25000 7.95500 7.03000 5.92000 5.18000 4.81000 4.62500 |
Extended Price
11.66 231.25 397.75 703.00 1480.00 2590.00 4810.00 11562.50 |
| Manufacturer Part Number | 253-W BLACK | |||
| Description | BOX 5.63X3.25X2.51 WALL MT BLK | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 253-W BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | Battery Compartment, 9V, PCB Supports, Wall Mount |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 2.51" H (143mm x 82.55mm x 63.75mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.330 lb (149.70g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
253 W BLACK 253W BLACK SR253 WB ND SR253WBND SR253-WB |
253-W BLACK Specification Sheet
BOX 5.63X3.25X2.51 WALL MT BLK - 253-W BLACK (SR253-WB-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 5.63X3.25X2.51 WALL MT BLK - 253-W BLACK
Order 'box 5.63x3.25x2.51 wall mt blk - 253-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-WB-ND.
BOX 5.63X3.25X2.51 WALL MT BLK - 253-WI BLACK
Order 'box 5.63x3.25x2.51 wall mt blk - 253-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-WIB-ND.
BOX 5.63X3.25X2.51 WALL MT BLK - 153-W BLACK
Order 'box 5.63x3.25x2.51 wall mt blk - 153-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WB-ND.
BOX 5.63X3.25X2.51 WALL MT BLK - 153-WI BLACK
Order 'box 5.63x3.25x2.51 wall mt blk - 153-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WIB-ND.
BOX 4.38X3.25X0.91 WALL MT BLK - 031-W BLACK
Order 'box 4.38x3.25x0.91 wall mt blk - 031-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WB-ND.
BOX 4.38X3.25X0.91 WALL MT BLK - 031-WI BLACK
Order 'box 4.38x3.25x0.91 wall mt blk - 031-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WIB-ND.
BOX 4.38X3.25X1.41 WALL MT BLK - 032-W BLACK
Order 'box 4.38x3.25x1.41 wall mt blk - 032-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032-WB-ND.
BOX 4.38X3.25X1.91 WALL MT BLK - 033-W BLACK
Order 'box 4.38x3.25x1.91 wall mt blk - 033-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WB-ND.
BOX 4.38X3.25X1.91 WALL MT BLK - 033-WI BLACK
Order 'box 4.38x3.25x1.91 wall mt blk - 033-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WIB-ND.
BOX 5.64X3.26X0.91 WALL MT BLK - 051-W BLACK
Order 'box 5.64x3.26x0.91 wall mt blk - 051-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WB-ND.
BOX 5.64X3.26X0.91 WALL MT BLK - 051-WI BLACK
Order 'box 5.64x3.26x0.91 wall mt blk - 051-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WIB-ND.
BOX 5.64X3.26X1.41 WALL MT BLK - 052-W BLACK
Order 'box 5.64x3.26x1.41 wall mt blk - 052-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR052-WB-ND.
BOX 5.64X3.26X1.91 WALL MT BLK - 053-W BLACK
Order 'box 5.64x3.26x1.91 wall mt blk - 053-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WB-ND.
BOX 5.64X3.26X1.91 WALL MT BLK - 053-WI BLACK
Order 'box 5.64x3.26x1.91 wall mt blk - 053-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WIB-ND.
BOX 5.63X3.25X1.51 WALL MT BLK - 151-W BLACK
Order 'box 5.63x3.25x1.51 wall mt blk - 151-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WB-ND.
Send this link via E-Mail
Help With This Screen
