Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 253-W ALMOND
BOX 5.63X3.25X2.51 WALL MT AMD - 253-W ALMOND
| Digi-Key Part Number | SR253-WA-ND |
1 |
11.66000 |
Extended Price
11.66 |
| Manufacturer Part Number | 253-W ALMOND | |||
| Description | BOX 5.63X3.25X2.51 WALL MT AMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 253-W ALMOND
| Technical/Catalog Information | 253-W ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides |
| Features | Battery Compartment, 9V, PCB Supports, Wall Mount |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 2.51" H (143mm x 82.55mm x 63.75mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.330 lb (149.70g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
253 W ALMOND 253W ALMOND SR253 WA ND SR253WAND SR253-WA |
253-W ALMOND Specification Sheet
BOX 5.63X3.25X2.51 WALL MT AMD - 253-W ALMOND (SR253-WA-ND)
Related parts Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 253-W ALMONDPlastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 253-W ALMOND
Order 'box 5.63x3.25x2.51 wall mt amd - 253-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-WA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 253-WI ALMOND
Order 'box 5.63x3.25x2.51 wall mt amd - 253-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 153-W ALMOND
Order 'box 5.63x3.25x2.51 wall mt amd - 153-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 153-WI ALMOND
Order 'box 5.63x3.25x2.51 wall mt amd - 153-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR153-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 031-W ALMOND
Order 'box 4.38x3.25x0.91 wall mt amd - 031-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 031-WI ALMOND
Order 'box 4.38x3.25x0.91 wall mt amd - 031-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 032-W ALMOND
Order 'box 4.38x3.25x1.41 wall mt amd - 032-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032-WA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-W ALMOND
Order 'box 4.38x3.25x1.91 wall mt amd - 033-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 033-WI ALMOND
Order 'box 4.38x3.25x1.91 wall mt amd - 033-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 051-W ALMOND
Order 'box 5.64x3.26x0.91 wall mt amd - 051-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 051-WI ALMOND
Order 'box 5.64x3.26x0.91 wall mt amd - 051-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 052-W ALMOND
Order 'box 5.64x3.26x1.41 wall mt amd - 052-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR052-WA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 053-W ALMOND
Order 'box 5.64x3.26x1.91 wall mt amd - 053-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 053-WI ALMOND
Order 'box 5.64x3.26x1.91 wall mt amd - 053-WI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053-WIA-ND.
Plastic, ABS PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 151-W ALMOND
Order 'box 5.63x3.25x1.51 wall mt amd - 151-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-WA-ND.
Options for Plastic, ABS Battery Compartment, 9V, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Enclosure 253-W ALMOND
Send this link via E-Mail
Help With This Screen
