Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 GRAY
BOX 5.63X3.25X2.51 9V GRAY - 253 GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR253G-ND |
1 25 50 100 250 500 1000 2500 |
9.99000 7.92520 6.81560 6.02300 5.07200 4.43800 4.12100 3.96250 |
Extended Price
9.99 198.13 340.78 602.30 1268.00 2219.00 4121.00 9906.25 |
| Manufacturer Part Number | 253 GRAY | |||
| Description | BOX 5.63X3.25X2.51 9V GRAY | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 GRAY
| Technical/Catalog Information | 253 GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | Battery Compartment, 9V, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 2.51" H (143mm x 82.55mm x 63.75mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.330 lb (149.70g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
253 GRAY 253 GRAY SR253G ND SR253GND SR253G |
253 GRAY Specification Sheet
BOX 5.63X3.25X2.51 9V GRAY - 253 GRAY (SR253G-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 GRAYPlastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 GRAY
Order 'box 5.63x3.25x2.51 9v gray - 253 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253G-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253-I GRAY
Order 'box 5.63x3.25x2.51 9v gray - 253-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-IG-ND.
Plastic, ABS Battery Compartment, 9V, Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253-R GRAY
Order 'box 5.63x3.25x2.51 9v gray - 253-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RG-ND.
Plastic, ABS Battery Compartment, 9V, Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253-RI GRAY
Order 'box 5.63x3.25x2.51 9v gray - 253-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIG-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 ALMOND
Order 'box 5.63x3.25x2.51 9v almond - 253 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253A-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 BLACK
Order 'box 5.63x3.25x2.51 9v black - 253 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253B-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253-I ALMOND
Order 'box 5.63x3.25x2.51 9v almond - 253-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-IA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253-I BLACK
Order 'box 5.63x3.25x2.51 9v black - 253-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-IB-ND.
Plastic, ABS Battery Compartment, 9V, Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253-R ALMOND
Order 'box 5.63x3.25x2.51 9v almond - 253-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RA-ND.
Plastic, ABS Battery Compartment, 9V, Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253-R BLACK
Order 'box 5.63x3.25x2.51 9v black - 253-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RB-ND.
Plastic, ABS Battery Compartment, 9V, Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253-RI ALMOND
Order 'box 5.63x3.25x2.51 9v almond - 253-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIA-ND.
Plastic, ABS Battery Compartment, 9V, Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253-RI BLACK
Order 'box 5.63x3.25x2.51 9v black - 253-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIB-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 221-GRAY BULK
Order 'box 4.10x2.60x1.51 9v gray - 221-GRAY BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 221-GRAY BULK-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 221-I GRAY BULK
Order 'box 4.10x2.60x1.51 9v gray - 221-I GRAY BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 221-I GRAY BULK-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 221-GRAY
Order 'box 4.10x2.60x1.51 9v gray - 221-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR211G-ND.
Options for Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 GRAY
Send this link via E-Mail
Help With This Screen
