RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA - Resistors
| Digi-Key Part Number | 541-3.24MFDKR-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12063M24FKEA | |||
| Description | RES 3.24M OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12063M24FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.24M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12063M24FKEA CRCW12063M24FKEA 541 3 24MFDKR ND 541324MFDKRND 541-3.24MFDKR |
CRCW12063M24FKEA Specification Sheet
RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA (541-3.24MFDKR-ND) - Resistors
Related parts Resistors:RES 2.4M OHM 1/4W 5% 1206 SMD - 9C12063A2404JLHFT
Order 'res 2.4m ohm 1/4w 5% 1206 smd - 9C12063A2404JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MECT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - 9C12063A2404JLHFT
Order 'res 2.4m ohm 1/4w 5% 1206 smd - 9C12063A2404JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MEDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RC1206JR-072M4L
Order 'res 2.4m ohm 1/4w 5% 1206 smd - RC1206JR-072M4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MERCT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RC1206JR-072M4L
Order 'res 2.4m ohm 1/4w 5% 1206 smd - RC1206JR-072M4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MERDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RC1206JR-072M4L
Order 'res 2.4m ohm 1/4w 5% 1206 smd - RC1206JR-072M4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4MERTR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - 9C12063A2404JLHFT
Order 'res 2.4m ohm 1/4w 5% 1206 smd - 9C12063A2404JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4METR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4MECT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4MEDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.4METR-ND.
RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA
Order 'res 3.24m ohm 1/4w 1% 1206 smd - CRCW12063M24FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.24MFCT-ND.
RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA
Order 'res 3.24m ohm 1/4w 1% 1206 smd - CRCW12063M24FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.24MFDKR-ND.
RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA
Order 'res 3.24m ohm 1/4w 1% 1206 smd - CRCW12063M24FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.24MFTR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - 9C12063A0R00JLHFT
Order 'res 0.0 ohm 1/4w 5% 1206 smd - 9C12063A0R00JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - RC1206JR-070RL
Order 'res 0.0 ohm 1/4w 5% 1206 smd - RC1206JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ERCT-ND.
Send this link via E-Mail
Help With This Screen