Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA

Digi-Key Part Number 541-3.24MFCT-ND
Price Break
10
50
200
1000
Unit Price
.10200
.05480
.03145
.02146
Extended Price
1.02
2.74
6.29
21.46
Manufacturer Part NumberCRCW12063M24FKEA
DescriptionRES 3.24M OHM 1/4W 1% 1206 SMD
Quantity Available 4740
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW12063M24FKEA
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms3.24M
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW12063M24FKEA
CRCW12063M24FKEA
541 3 24MFCT ND
541324MFCTND
541-3.24MFCT

CRCW12063M24FKEA Specification Sheet

Image of RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA

RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA (541-3.24MFCT-ND)

Related parts:
RES 2.4M OHM 1/4W 5% 1206 SMD - 9C12063A2404JLHFT
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - 9C12063A2404JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MECT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - 9C12063A2404JLHFT
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - 9C12063A2404JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MEDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RC1206JR-072M4L
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - RC1206JR-072M4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MERCT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RC1206JR-072M4L
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - RC1206JR-072M4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4MERDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - RC1206JR-072M4L
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - RC1206JR-072M4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4MERTR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - 9C12063A2404JLHFT
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - 9C12063A2404JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4METR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4MECT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4MEDKR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNEA
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.4METR-ND.
RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA
 Order 'res 3.24m ohm 1/4w 1% 1206 smd - CRCW12063M24FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.24MFCT-ND.
RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA
 Order 'res 3.24m ohm 1/4w 1% 1206 smd - CRCW12063M24FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.24MFDKR-ND.
RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA
 Order 'res 3.24m ohm 1/4w 1% 1206 smd - CRCW12063M24FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.24MFTR-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - CRCW12062M40JNTA
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - CRCW12062M40JNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12062M40JNTA-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - MCR18EZHJ245' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4MECT-ND.
RES 2.4M OHM 1/4W 5% 1206 SMD - MCR18EZHJ245
 Order 'res 2.4m ohm 1/4w 5% 1206 smd - MCR18EZHJ245' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.4MEDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.24M OHM 1/4W 1% 1206 SMD - 9C12063A3244FKHFT Next: RES 3.24M OHM 1/4W 1% 1206 SMD - CRCW12063M24FKEA