RES 3.24K OHM 1/16W 1% 0402 SMD - CRCW04023K24FKED - Resistors
| Digi-Key Part Number | 541-3.24KLCT-ND |
10 50 200 1000 |
.08300 .04440 .02550 .01740 |
Extended Price
0.83 2.22 5.10 17.40 |
| Manufacturer Part Number | CRCW04023K24FKED | |||
| Description | RES 3.24K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 8300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW04023K24FKED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.24K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW04023K24FKED CRCW04023K24FKED 541 3 24KLCT ND 541324KLCTND 541-3.24KLCT |
CRCW04023K24FKED Specification Sheet
RES 3.24K OHM 1/16W 1% 0402 SMD - CRCW04023K24FKED (541-3.24KLCT-ND) - Resistors
Related parts Resistors:RES 2.4K OHM 1/16W 5% 0402 SMD - 9C04021A2401JLHF3
Order 'res 2.4k ohm 1/16w 5% 0402 smd - 9C04021A2401JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KJCT-ND.
RES 24K OHM 1/16W 5% 0402 SMD - 9C04021A2402JLHF3
Order 'res 24k ohm 1/16w 5% 0402 smd - 9C04021A2402JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KJCT-ND.
RES 24K OHM 1/16W 5% 0402 SMD - 9C04021A2402JLHF3
Order 'res 24k ohm 1/16w 5% 0402 smd - 9C04021A2402JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KJDKR-ND.
RES 2.4K OHM 1/16W 5% 0402 SMD - 9C04021A2401JLHF3
Order 'res 2.4k ohm 1/16w 5% 0402 smd - 9C04021A2401JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KJDKR-ND.
RES 2.4K OHM 1/16W 5% 0402 SMD - RC0402JR-072K4L
Order 'res 2.4k ohm 1/16w 5% 0402 smd - RC0402JR-072K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KJRCT-ND.
RES 24K OHM 1/16W 5% 0402 SMD - RC0402JR-0724KL
Order 'res 24k ohm 1/16w 5% 0402 smd - RC0402JR-0724KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KJRCT-ND.
RES 24K OHM 1/16W 5% 0402 SMD - RC0402JR-0724KL
Order 'res 24k ohm 1/16w 5% 0402 smd - RC0402JR-0724KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24KJRDKR-ND.
RES 2.4K OHM 1/16W 5% 0402 SMD - RC0402JR-072K4L
Order 'res 2.4k ohm 1/16w 5% 0402 smd - RC0402JR-072K4L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.4KJRDKR-ND.
RES 2.4K OHM 1/16W 5% 0402 SMD - RC0402JR-072K4L
Order 'res 2.4k ohm 1/16w 5% 0402 smd - RC0402JR-072K4L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4KJRTR-ND.
RES 24K OHM 1/16W 5% 0402 SMD - RC0402JR-0724KL
Order 'res 24k ohm 1/16w 5% 0402 smd - RC0402JR-0724KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24KJRTR-ND.
RES 24K OHM 1/16W 5% 0402 SMD - 9C04021A2402JLHF3
Order 'res 24k ohm 1/16w 5% 0402 smd - 9C04021A2402JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-24KJTR-ND.
RES 2.4K OHM 1/16W 5% 0402 SMD - 9C04021A2401JLHF3
Order 'res 2.4k ohm 1/16w 5% 0402 smd - 9C04021A2401JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.4KJTR-ND.
RES 24K OHM 1/16W 5% 0402 SMD - CRCW040224K0JNED
Order 'res 24k ohm 1/16w 5% 0402 smd - CRCW040224K0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KJCT-ND.
RES 2.4K OHM 1/16W 5% 0402 SMD - CRCW04022K40JNED
Order 'res 2.4k ohm 1/16w 5% 0402 smd - CRCW04022K40JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4KJCT-ND.
RES 2.4K OHM 1/16W 5% 0402 SMD - CRCW04022K40JNED
Order 'res 2.4k ohm 1/16w 5% 0402 smd - CRCW04022K40JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4KJDKR-ND.
Send this link via E-Mail
Help With This Screen