BOX 5.63X3.25X2.51 9V BLACK - 253 BLACK
| Digi-Key Part Number | SR253B-ND |
1 25 50 100 250 500 1000 2500 |
9.99000 7.92520 6.81560 6.02300 5.07200 4.43800 4.12100 3.96250 |
Extended Price
9.99 198.13 340.78 602.30 1268.00 2219.00 4121.00 9906.25 |
| Manufacturer Part Number | 253 BLACK | |||
| Description | BOX 5.63X3.25X2.51 9V BLACK | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 253 BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | Battery Compartment, 9V, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 2.51" H (143mm x 82.55mm x 63.75mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.330 lb (149.70g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
253 BLACK 253 BLACK SR253B ND SR253BND SR253B |
253 BLACK Specification Sheet
BOX 5.63X3.25X2.51 9V BLACK - 253 BLACK (SR253B-ND)
Related parts :BOX 5.63X3.25X2.51 9V BLACK - 253 BLACK
Order 'box 5.63x3.25x2.51 9v black - 253 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253B-ND.
BOX 5.63X3.25X2.51 9V BLACK - 253-I BLACK
Order 'box 5.63x3.25x2.51 9v black - 253-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-IB-ND.
BOX 5.63X3.25X2.51 9V BLACK - 253-R BLACK
Order 'box 5.63x3.25x2.51 9v black - 253-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RB-ND.
BOX 5.63X3.25X2.51 9V BLACK - 253-RI BLACK
Order 'box 5.63x3.25x2.51 9v black - 253-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIB-ND.
BOX 5.63X3.25X2.51 9V ALMOND - 253 ALMOND
Order 'box 5.63x3.25x2.51 9v almond - 253 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253A-ND.
BOX 5.63X3.25X2.51 9V GRAY - 253 GRAY
Order 'box 5.63x3.25x2.51 9v gray - 253 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253G-ND.
BOX 5.63X3.25X2.51 9V ALMOND - 253-I ALMOND
Order 'box 5.63x3.25x2.51 9v almond - 253-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-IA-ND.
BOX 5.63X3.25X2.51 9V GRAY - 253-I GRAY
Order 'box 5.63x3.25x2.51 9v gray - 253-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-IG-ND.
BOX 5.63X3.25X2.51 9V ALMOND - 253-R ALMOND
Order 'box 5.63x3.25x2.51 9v almond - 253-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RA-ND.
BOX 5.63X3.25X2.51 9V GRAY - 253-R GRAY
Order 'box 5.63x3.25x2.51 9v gray - 253-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RG-ND.
BOX 5.63X3.25X2.51 9V ALMOND - 253-RI ALMOND
Order 'box 5.63x3.25x2.51 9v almond - 253-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIA-ND.
BOX 5.63X3.25X2.51 9V GRAY - 253-RI GRAY
Order 'box 5.63x3.25x2.51 9v gray - 253-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIG-ND.
BOX 5.63X3.25X2.51 WALL MT BLK - 253-W BLACK
Order 'box 5.63x3.25x2.51 wall mt blk - 253-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-WB-ND.
BOX 5.63X3.25X2.51 WALL MT BLK - 253-WI BLACK
Order 'box 5.63x3.25x2.51 wall mt blk - 253-WI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-WIB-ND.
BOX 4.10X2.60X1.51 9V BLACK - 221-BLACK
Order 'box 4.10x2.60x1.51 9v black - 221-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR211B-ND.
Send this link via E-Mail
Help With This Screen
