CAP 15PF 3KVDC CERAMIC GP SMD - ECC-T3F150JG2
| Digi-Key Part Number | PCC2370CT-ND |
1 10 100 500 1000 |
1.40000 .98800 .74120 .52704 .43810 |
Extended Price
1.40 9.88 74.12 263.52 438.10 |
| Manufacturer Part Number | ECC-T3F150JG2 | |||
| Description | CAP 15PF 3KVDC CERAMIC GP SMD | |||
| Quantity Available | 2401 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECC-T3F150JG2 |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 15pF |
| Voltage - Rated | 3000V (3kV) |
| Tolerance | ±5% |
| Package / Case | 0.224" L x 0.177" W x 0.090" H (5.70mm x 4.50mm x 2.30mm) |
| Temperature Coefficient | SL/GP |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -25°C ~ 105°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECC T3F150JG2 ECCT3F150JG2 PCC2370CT ND PCC2370CTND PCC2370CT |
ECC-T3F150JG2 Specification Sheet
CAP 15PF 3KVDC CERAMIC GP SMD - ECC-T3F150JG2 (PCC2370CT-ND)
Related parts:CAP 15PF 3KVDC CERAMIC GP SMD - ECC-T3F150JG2
Order 'cap 15pf 3kvdc ceramic gp smd - ECC-T3F150JG2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2370CT-ND.
CAP 15PF 3KVDC CERAMIC GP SMD - ECC-T3F150JG2
Order 'cap 15pf 3kvdc ceramic gp smd - ECC-T3F150JG2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2370TR-ND.
CAP 15PF 3KVDC CERAMIC GP SMD - ECC-T3F150JG2
Order 'cap 15pf 3kvdc ceramic gp smd - ECC-T3F150JG2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2370DKR-ND.
CAP 15PF 4KVDC CERAMIC GP SMD - ECC-T3G150JG
Order 'cap 15pf 4kvdc ceramic gp smd - ECC-T3G150JG' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2084CT-ND.
CAP 15PF 4KVDC CERAMIC GP SMD - ECC-T3G150JG
Order 'cap 15pf 4kvdc ceramic gp smd - ECC-T3G150JG' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2084TR-ND.
CAP 10PF 3KVDC CERAMIC GP SMD - ECC-T3F100DG2
Order 'cap 10pf 3kvdc ceramic gp smd - ECC-T3F100DG2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2368CT-ND.
CAP 10PF 3KVDC CERAMIC GP SMD - ECC-T3F100DG2
Order 'cap 10pf 3kvdc ceramic gp smd - ECC-T3F100DG2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2368TR-ND.
CAP 12PF 3KVDC CERAMIC GP SMD - ECC-T3F120JG2
Order 'cap 12pf 3kvdc ceramic gp smd - ECC-T3F120JG2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2369CT-ND.
CAP 12PF 3KVDC CERAMIC GP SMD - ECC-T3F120JG2
Order 'cap 12pf 3kvdc ceramic gp smd - ECC-T3F120JG2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2369TR-ND.
CAP 18PF 3KVDC CERAMIC GP SMD - ECC-T3F180JG2
Order 'cap 18pf 3kvdc ceramic gp smd - ECC-T3F180JG2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2371CT-ND.
CAP 18PF 3KVDC CERAMIC GP SMD - ECC-T3F180JG2
Order 'cap 18pf 3kvdc ceramic gp smd - ECC-T3F180JG2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2371TR-ND.
CAP 22PF 3KVDC CERAMIC GP SMD - ECC-T3F220JG2
Order 'cap 22pf 3kvdc ceramic gp smd - ECC-T3F220JG2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2372CT-ND.
CAP 22PF 3KVDC CERAMIC GP SMD - ECC-T3F220JG2
Order 'cap 22pf 3kvdc ceramic gp smd - ECC-T3F220JG2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2372TR-ND.
CAP 27PF 3KVDC CERAMIC GP SMD - ECC-T3F270JG2
Order 'cap 27pf 3kvdc ceramic gp smd - ECC-T3F270JG2' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2373CT-ND.
CAP 27PF 3KVDC CERAMIC GP SMD - ECC-T3F270JG2
Order 'cap 27pf 3kvdc ceramic gp smd - ECC-T3F270JG2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2373TR-ND.
Send this link via E-Mail
Help With This Screen