Keywords:





BOX 5.63X3.25X2.51 9V ALMOND - 253 ALMOND - Boxes, Enclosures, Racks

Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 ALMOND

Digi-Key Part Number SR253A-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
9.99000
7.92520
6.81560
6.02300
5.07200
4.43800
4.12100
3.96250
Extended Price
9.99
198.13
340.78
602.30
1268.00
2219.00
4121.00
9906.25
Manufacturer Part Number253 ALMOND
DescriptionBOX 5.63X3.25X2.51 9V ALMOND
Quantity Available 3
All prices are in USD

Purchase Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 ALMOND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 ALMOND
Technical/Catalog Information253 ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignHand Held, Split Sides
FeaturesBattery Compartment, 9V, PCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension5.63" L x 3.25" W x 2.51" H (143mm x 82.55mm x 63.75mm)
Thickness0.100" (2.54mm)
Weight0.330 lb (149.70g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 253 ALMOND
253 ALMOND
SR253A ND
SR253AND
SR253A

253 ALMOND Specification Sheet

Image of BOX 5.63X3.25X2.51 9V ALMOND - 253 ALMOND

BOX 5.63X3.25X2.51 9V ALMOND - 253 ALMOND (SR253A-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 ALMOND
BOX 5.63X3.25X2.51 9V ALMOND - 253 ALMOND
 Order 'box 5.63x3.25x2.51 9v almond - 253 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253A-ND.
BOX 5.63X3.25X2.51 9V ALMOND - 253-I ALMOND
 Order 'box 5.63x3.25x2.51 9v almond - 253-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-IA-ND.
BOX 5.63X3.25X2.51 9V ALMOND - 253-R ALMOND
 Order 'box 5.63x3.25x2.51 9v almond - 253-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RA-ND.
BOX 5.63X3.25X2.51 9V ALMOND - 253-RI ALMOND
 Order 'box 5.63x3.25x2.51 9v almond - 253-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIA-ND.
BOX 5.63X3.25X2.51 9V BLACK - 253 BLACK
 Order 'box 5.63x3.25x2.51 9v black - 253 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253B-ND.
BOX 5.63X3.25X2.51 9V GRAY - 253 GRAY
 Order 'box 5.63x3.25x2.51 9v gray - 253 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253G-ND.
BOX 5.63X3.25X2.51 9V BLACK - 253-I BLACK
 Order 'box 5.63x3.25x2.51 9v black - 253-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-IB-ND.
BOX 5.63X3.25X2.51 9V GRAY - 253-I GRAY
 Order 'box 5.63x3.25x2.51 9v gray - 253-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-IG-ND.
BOX 5.63X3.25X2.51 9V BLACK - 253-R BLACK
 Order 'box 5.63x3.25x2.51 9v black - 253-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RB-ND.
BOX 5.63X3.25X2.51 9V GRAY - 253-R GRAY
 Order 'box 5.63x3.25x2.51 9v gray - 253-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RG-ND.
BOX 5.63X3.25X2.51 9V BLACK - 253-RI BLACK
 Order 'box 5.63x3.25x2.51 9v black - 253-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIB-ND.
BOX 5.63X3.25X2.51 9V GRAY - 253-RI GRAY
 Order 'box 5.63x3.25x2.51 9v gray - 253-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIG-ND.
BOX 4.10X2.60X1.51 9V ALMOND - 221-ALMOND
 Order 'box 4.10x2.60x1.51 9v almond - 221-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR211A-ND.
BOX 4.10X2.60X1.51 9V ALMOND - 221-I ALMOND
 Order 'box 4.10x2.60x1.51 9v almond - 221-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR221-IA-ND.
BOX 4.38X3.25X1.51 9V ALMOND - 231 ALMOND
 Order 'box 4.38x3.25x1.51 9v almond - 231 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR231A-ND.

Options for Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 253 ALMOND
Send this link via E-Mail
Help With This Screen

BOX 5.63X3.25X2.51 9V ALMOND - 253 ALMOND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 5.63X3.25X2.01 WALL MT GRY - 252-W GRAY Next: BOX 5.63X3.25X2.51 9V ALMOND - 253-I ALMOND
BOX 5.63X3.25X2.51 9V ALMOND - 253 ALMOND