RES 3.01K OHM 1/16W 1% 0402 SMD - CRCW04023K01FKED
| Digi-Key Part Number | 541-3.01KLDKR-ND |
10 50 200 1000 |
.08300 .04440 .02550 .01740 |
Extended Price
0.83 2.22 5.10 17.40 |
| Manufacturer Part Number | CRCW04023K01FKED | |||
| Description | RES 3.01K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW04023K01FKED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.01K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW04023K01FKED CRCW04023K01FKED 541 3 01KLDKR ND 541301KLDKRND 541-3.01KLDKR |
CRCW04023K01FKED Specification Sheet
RES 3.01K OHM 1/16W 1% 0402 SMD - CRCW04023K01FKED (541-3.01KLDKR-ND)
Related parts:RES 3.01K OHM 1/16W 1% 0402 SMD - CRCW04023K01FKED
Order 'res 3.01k ohm 1/16w 1% 0402 smd - CRCW04023K01FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.01KLCT-ND.
RES 3.01K OHM 1/16W 1% 0402 SMD - CRCW04023K01FKED
Order 'res 3.01k ohm 1/16w 1% 0402 smd - CRCW04023K01FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.01KLDKR-ND.
RES 3.01K OHM 1/16W 1% 0402 SMD - CRCW04023K01FKED
Order 'res 3.01k ohm 1/16w 1% 0402 smd - CRCW04023K01FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.01KLTR-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5KJCT-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47.5KJTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
Send this link via E-Mail
Help With This Screen