RES 30.1 OHM 1/8W 1% 0805 SMD - CRCW080530R1FKEA
| Digi-Key Part Number | 541-30.1CCT-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW080530R1FKEA | |||
| Description | RES 30.1 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 5850 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW080530R1FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.1 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW080530R1FKEA CRCW080530R1FKEA 541 30 1CCT ND 541301CCTND 541-30.1CCT |
CRCW080530R1FKEA Specification Sheet
RES 30.1 OHM 1/8W 1% 0805 SMD - CRCW080530R1FKEA (541-30.1CCT-ND)
Related parts:RES 30 OHM 1/8W 5% 0805 SMD - 9C08052A30R0JLHFT
Order 'res 30 ohm 1/8w 5% 0805 smd - 9C08052A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ACT-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - 9C08052A3R00JGHFT
Order 'res 3.0 ohm 1/8w 5% 0805 smd - 9C08052A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ACT-ND.
RES 30 OHM 1/8W 5% 0805 SMD - 9C08052A30R0JLHFT
Order 'res 30 ohm 1/8w 5% 0805 smd - 9C08052A30R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ADKR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - 9C08052A3R00JGHFT
Order 'res 3.0 ohm 1/8w 5% 0805 smd - 9C08052A3R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ADKR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - RC0805JR-073RL
Order 'res 3.0 ohm 1/8w 5% 0805 smd - RC0805JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ARCT-ND.
RES 30 OHM 1/8W 5% 0805 SMD - RC0805JR-0730RL
Order 'res 30 ohm 1/8w 5% 0805 smd - RC0805JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ARCT-ND.
RES 30 OHM 1/8W 5% 0805 SMD - RC0805JR-0730RL
Order 'res 30 ohm 1/8w 5% 0805 smd - RC0805JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30ARDKR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - RC0805JR-073RL
Order 'res 3.0 ohm 1/8w 5% 0805 smd - RC0805JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0ARDKR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - RC0805JR-073RL
Order 'res 3.0 ohm 1/8w 5% 0805 smd - RC0805JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ARTR-ND.
RES 30 OHM 1/8W 5% 0805 SMD - RC0805JR-0730RL
Order 'res 30 ohm 1/8w 5% 0805 smd - RC0805JR-0730RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30ARTR-ND.
RES 3.0 OHM 1/8W 5% 0805 SMD - 9C08052A3R00JGHFT
Order 'res 3.0 ohm 1/8w 5% 0805 smd - 9C08052A3R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0ATR-ND.
RES 30 OHM 1/8W 5% 0805 SMD - 9C08052A30R0JLHFT
Order 'res 30 ohm 1/8w 5% 0805 smd - 9C08052A30R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30ATR-ND.
RES 30.1 OHM 1/8W 1% 0805 SMD - CRCW080530R1FKEA
Order 'res 30.1 ohm 1/8w 1% 0805 smd - CRCW080530R1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1CCT-ND.
RES 30.1 OHM 1/8W 1% 0805 SMD - CRCW080530R1FKEA
Order 'res 30.1 ohm 1/8w 1% 0805 smd - CRCW080530R1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30.1CDKR-ND.
RES 30.1 OHM 1/8W 1% 0805 SMD - CRCW080530R1FKEA
Order 'res 30.1 ohm 1/8w 1% 0805 smd - CRCW080530R1FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30.1CTR-ND.
Send this link via E-Mail
Help With This Screen