RES 3.00K OHM 1/16W 1% 0402 SMD - CRCW04023K00FKED
| Digi-Key Part Number | 541-3.00KLTR-ND |
10000 30000 50000 100000 250000 500000 |
.00500 .00500 .00400 .00300 .00300 .00300 |
Extended Price
50.00 150.00 200.00 300.00 750.00 1500.00 |
| Manufacturer Part Number | CRCW04023K00FKED | |||
| Description | RES 3.00K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 40000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW04023K00FKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 3.00K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW04023K00FKED CRCW04023K00FKED 541 3 00KLTR ND 541300KLTRND 541-3.00KLTR |
CRCW04023K00FKED Specification Sheet
RES 3.00K OHM 1/16W 1% 0402 SMD - CRCW04023K00FKED (541-3.00KLTR-ND)
Related parts:RES 3.00K OHM 1/16W 1% 0402 SMD - CRCW04023K00FKED
Order 'res 3.00k ohm 1/16w 1% 0402 smd - CRCW04023K00FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.00KLCT-ND.
RES 3.00K OHM 1/16W 1% 0402 SMD - CRCW04023K00FKED
Order 'res 3.00k ohm 1/16w 1% 0402 smd - CRCW04023K00FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.00KLDKR-ND.
RES 3.00K OHM 1/16W 1% 0402 SMD - CRCW04023K00FKED
Order 'res 3.00k ohm 1/16w 1% 0402 smd - CRCW04023K00FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.00KLTR-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47.5KJCT-ND.
RES 47.5K OHM 1/16W 5% 0402 SMD - 9C1A04024752JLHF3
Order 'res 47.5k ohm 1/16w 5% 0402 smd - 9C1A04024752JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47.5KJTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRCT-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0JRDKR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - RC0402JR-070RL
Order 'res 0.0 ohm 1/16w 5% 0402 smd - RC0402JR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JRTR-ND.
RES 0.0 OHM 1/16W 5% 0402 SMD - 9C04021A0R00JLHF3
Order 'res 0.0 ohm 1/16w 5% 0402 smd - 9C04021A0R00JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0JTR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - 9C04021A1000JLHF3
Order 'res 100 ohm 1/16w 5% 0402 smd - 9C04021A1000JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JDKR-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRCT-ND.
RES 100 OHM 1/16W 5% 0402 SMD - RC0402JR-07100RL
Order 'res 100 ohm 1/16w 5% 0402 smd - RC0402JR-07100RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100JRDKR-ND.
Send this link via E-Mail
Help With This Screen