CAP CERAMIC 1.1PF 25V C0G 0201 - ECD-GZE1R1B
| Digi-Key Part Number | PCC2347CT-ND |
1 10 100 500 1000 2500 5000 10000 |
.42000 .32400 .18630 .10692 .08424 .06804 .06318 .05184 |
Extended Price
0.42 3.24 18.63 53.46 84.24 170.10 315.90 518.40 |
| Manufacturer Part Number | ECD-GZE1R1B | |||
| Description | CAP CERAMIC 1.1PF 25V C0G 0201 | |||
| Quantity Available | 8730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECD-GZE1R1B |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1.1pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.10pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECD GZE1R1B ECDGZE1R1B PCC2347CT ND PCC2347CTND PCC2347CT |
ECD-GZE1R1B Specification Sheet
CAP CERAMIC 1.1PF 25V C0G 0201 - ECD-GZE1R1B (PCC2347CT-ND)
Related parts:CAP CERAMIC .1PF 25V C0G 0201 - ECD-GZER108
Order 'cap ceramic .1pf 25v c0g 0201 - ECD-GZER108' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2337CT-ND.
CAP CERAMIC .1PF 25V C0G 0201 - ECD-GZER108
Order 'cap ceramic .1pf 25v c0g 0201 - ECD-GZER108' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2337TR-ND.
CAP CERAMIC 1PF 25V C0G 0201 - ECD-GZE1R0B
Order 'cap ceramic 1pf 25v c0g 0201 - ECD-GZE1R0B' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2346CT-ND.
CAP CERAMIC 1PF 25V C0G 0201 - ECD-GZE1R0B
Order 'cap ceramic 1pf 25v c0g 0201 - ECD-GZE1R0B' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2346TR-ND.
CAP CERAMIC 1.1PF 25V C0G 0201 - ECD-GZE1R1B
Order 'cap ceramic 1.1pf 25v c0g 0201 - ECD-GZE1R1B' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2347CT-ND.
CAP CERAMIC 1.1PF 25V C0G 0201 - ECD-GZE1R1B
Order 'cap ceramic 1.1pf 25v c0g 0201 - ECD-GZE1R1B' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2347TR-ND.
CAP CERAMIC .1PF 25V C0G 0201 - ECD-GZER108
Order 'cap ceramic .1pf 25v c0g 0201 - ECD-GZER108' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2337DKR-ND.
CAP CERAMIC 1PF 25V C0G 0201 - ECD-GZE1R0B
Order 'cap ceramic 1pf 25v c0g 0201 - ECD-GZE1R0B' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2346DKR-ND.
CAP CERAMIC 1.1PF 25V C0G 0201 - ECD-GZE1R1B
Order 'cap ceramic 1.1pf 25v c0g 0201 - ECD-GZE1R1B' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2347DKR-ND.
CAP CERAMIC .2PF 25V C0G 0201 - ECD-GZER208
Order 'cap ceramic .2pf 25v c0g 0201 - ECD-GZER208' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2338CT-ND.
CAP CERAMIC .2PF 25V C0G 0201 - ECD-GZER208
Order 'cap ceramic .2pf 25v c0g 0201 - ECD-GZER208' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2338TR-ND.
CAP CERAMIC .3PF 25V C0G 0201 - ECD-GZER308
Order 'cap ceramic .3pf 25v c0g 0201 - ECD-GZER308' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2339CT-ND.
CAP CERAMIC .3PF 25V C0G 0201 - ECD-GZER308
Order 'cap ceramic .3pf 25v c0g 0201 - ECD-GZER308' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2339TR-ND.
CAP CERAMIC .4PF 25V C0G 0201 - ECD-GZER408
Order 'cap ceramic .4pf 25v c0g 0201 - ECD-GZER408' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2340CT-ND.
CAP CERAMIC .4PF 25V C0G 0201 - ECD-GZER408
Order 'cap ceramic .4pf 25v c0g 0201 - ECD-GZER408' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2340TR-ND.
Send this link via E-Mail
Help With This Screen