Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M

Digi-Key Part Number PCC2326TR-ND
Price Break
2000
6000
10000
24000
Unit Price
.22900
.22000
.21200
.20400
Extended Price
458.00
1320.00
2120.00
4896.00
Manufacturer Part NumberECJ-3YB1E106M
DescriptionCAP CERAMIC 10UF 25V X5R 1206
Quantity Available 300000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECJ-3YB1E106M
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name1206 (3216)
Capacitance10.000 µF [Typ]
Capacitance Tolerance±20%
Voltage25.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX5R
Operating Temperature-55 °C [Min]
Operating Temperature85 °C [Max]
PackagingTape & Reel
Height1.600 mm [Max]
Length3.200 mm [Typ]
Width1.600 mm [Typ]
Manufacturer Size Code1206 (3216)
ShapeRectangular
L3.200 mm [Typ]
L10.60 mm [Typ]
L20.600 mm [Typ]
T1.600 mm [Typ]
W1.600 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 3YB1E106M
ECJ3YB1E106M
PCC2326TR ND
PCC2326TRND
PCC2326TR

ECJ-3YB1E106M Specification Sheet

Image of CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M

CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M (PCC2326TR-ND)

Related parts:
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
 Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2326CT-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
 Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2326TR-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106K
 Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2414TR-ND.
CAP CERAMIC 1UF 25V X5R 0805 - ECJ-2FB1E105K
 Order 'cap ceramic 1uf 25v x5r 0805 - ECJ-2FB1E105K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2319TR-ND.
CAP CERAMIC 4.7UF 25V X5R 0805 - ECJ-2FB1E475M
 Order 'cap ceramic 4.7uf 25v x5r 0805 - ECJ-2FB1E475M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2321TR-ND.
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-3YB1A226M
 Order 'cap ceramic 22uf 10v x5r 1206 - ECJ-3YB1A226M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2331TR-ND.
CAP CERAMIC 22UF 16V X5R 1206 - ECJ-3YB1C226M
 Order 'cap ceramic 22uf 16v x5r 1206 - ECJ-3YB1C226M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2332TR-ND.
CAP CERAMIC 22UF 25V X5R 1210 - ECJ-4YB1E226M
 Order 'cap ceramic 22uf 25v x5r 1210 - ECJ-4YB1E226M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2333TR-ND.
CAP CERAMIC 10UF 6.3V X5R 0603 - ECJ-1VB0J106M
 Order 'cap ceramic 10uf 6.3v x5r 0603 - ECJ-1VB0J106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2395CT-ND.
CAP CERAMIC 10UF 6.3V X5R 0603 - ECJ-1VB0J106M
 Order 'cap ceramic 10uf 6.3v x5r 0603 - ECJ-1VB0J106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2395TR-ND.
CAP CERAMIC 10UF 10V X5R 0805 - ECJ-2FB1A106K
 Order 'cap ceramic 10uf 10v x5r 0805 - ECJ-2FB1A106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2403TR-ND.
CAP CER 10UF 25V X5R 1812 - TMK432BJ106MM-T
 Order 'cap cer 10uf 25v x5r 1812 - TMK432BJ106MM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1406-2-ND.
CAP CERAMIC 4.7UF 6.3V X5R 0603 - ECJ-1VB0J475M
 Order 'cap ceramic 4.7uf 6.3v x5r 0603 - ECJ-1VB0J475M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2318TR-ND.
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K
 Order 'cap ceramic 4.7uf 16v x5r 0805 - ECJ-2FB1C475K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2323TR-ND.
CAP CERAMIC 22UF 16V X5R 1210 - ECJ-4YB1C226M
 Order 'cap ceramic 22uf 16v x5r 1210 - ECJ-4YB1C226M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2330TR-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: AVR ON-CHIP D-BUG SYSTEM - ATJTAGICE2 Next: CONN JACK END LAUNCH PC GOLD SMA - 142-0701-851