RES 2.74K OHM 1W 1% 2512 SMD - CRCW25122K74FKEG
| Digi-Key Part Number | 541-2.74KAFCT-ND |
10 50 200 1000 |
.39900 .21460 .12325 .08410 |
Extended Price
3.99 10.73 24.65 84.10 |
| Manufacturer Part Number | CRCW25122K74FKEG | |||
| Description | RES 2.74K OHM 1W 1% 2512 SMD | |||
| Quantity Available | 519 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25122K74FKEG |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.74K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25122K74FKEG CRCW25122K74FKEG 541 2 74KAFCT ND 541274KAFCTND 541-2.74KAFCT |
CRCW25122K74FKEG Specification Sheet
RES 2.74K OHM 1W 1% 2512 SMD - CRCW25122K74FKEG (541-2.74KAFCT-ND)
Related parts:RES 2.74K OHM 1W 1% 2512 SMD - CRCW25122K74FKEG
Order 'res 2.74k ohm 1w 1% 2512 smd - CRCW25122K74FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.74KAFCT-ND.
RES 2.74K OHM 1W 1% 2512 SMD - CRCW25122K74FKEG
Order 'res 2.74k ohm 1w 1% 2512 smd - CRCW25122K74FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.74KAFDKR-ND.
RES 2.74K OHM 1W 1% 2512 SMD - CRCW25122K74FKEG
Order 'res 2.74k ohm 1w 1% 2512 smd - CRCW25122K74FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.74KAFTR-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLT-.2TR-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.2CT-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.2DKR-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.002TR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.003TR-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.004TR-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
Order 'res .005 ohm 1w 1% 2512 smd - WSL25125L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.005CT-ND.
Send this link via E-Mail
Help With This Screen