2.74K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12102K74FKEA
RES 2.74K OHM 1/3W 1% 1210 SMD - CRCW12102K74FKEA - Resistors
| Digi-Key Part Number | 541-2.74KAACT-ND |
10 50 200 1000 |
.28900 .15540 .08925 .06090 |
Extended Price
2.89 7.77 17.85 60.90 |
| Manufacturer Part Number | CRCW12102K74FKEA | |||
| Description | RES 2.74K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | 11835 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12102K74FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.74K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12102K74FKEA CRCW12102K74FKEA 541 2 74KAACT ND 541274KAACTND 541-2.74KAACT |
CRCW12102K74FKEA Specification Sheet
RES 2.74K OHM 1/3W 1% 1210 SMD - CRCW12102K74FKEA (541-2.74KAACT-ND) - Resistors
Related parts 2.74K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12102K74FKEA27.4K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121027K4FKEA
Order 'res 27.4k ohm 1/3w 1% 1210 smd - CRCW121027K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.4KAACT-ND.
274K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210274KFKEA
Order 'res 274k ohm 1/3w 1% 1210 smd - CRCW1210274KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-274KAACT-ND.
2.74K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12102K74FKEA
Order 'res 2.74k ohm 1/3w 1% 1210 smd - CRCW12102K74FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.74KAACT-ND.
27.4K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121027K4FKEA
Order 'res 27.4k ohm 1/3w 1% 1210 smd - CRCW121027K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.4KAADKR-ND.
274K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210274KFKEA
Order 'res 274k ohm 1/3w 1% 1210 smd - CRCW1210274KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-274KAADKR-ND.
2.74K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12102K74FKEA
Order 'res 2.74k ohm 1/3w 1% 1210 smd - CRCW12102K74FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.74KAADKR-ND.
2.74K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW02012K74FNED
Order 'res 2.74k ohm 1/20w 1% 0201 smd - CRCW02012K74FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.74KABCT-ND.
274K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0201274KFNED
Order 'res 274k ohm 1/20w 1% 0201 smd - CRCW0201274KFNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-274KABCT-ND.
27.4K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020127K4FNED
Order 'res 27.4k ohm 1/20w 1% 0201 smd - CRCW020127K4FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.4KABCT-ND.
27.4K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020127K4FNED
Order 'res 27.4k ohm 1/20w 1% 0201 smd - CRCW020127K4FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.4KABDKR-ND.
274K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0201274KFNED
Order 'res 274k ohm 1/20w 1% 0201 smd - CRCW0201274KFNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-274KABDKR-ND.
2.74K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW02012K74FNED
Order 'res 2.74k ohm 1/20w 1% 0201 smd - CRCW02012K74FNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.74KABDKR-ND.
274K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010274KFKEF
Order 'res 274k ohm 1/2w 1% 2010 smd - CRCW2010274KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-274KACCT-ND.
2.74K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW20102K74FKEF
Order 'res 2.74k ohm 1/2w 1% 2010 smd - CRCW20102K74FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.74KACCT-ND.
27.4K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201027K4FKEF
Order 'res 27.4k ohm 1/2w 1% 2010 smd - CRCW201027K4FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.4KACCT-ND.
Options for 2.74K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12102K74FKEA
Send this link via E-Mail
Help With This Screen
