CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K - Capacitors
| Digi-Key Part Number | PCC2323TR-ND |
3000 6000 12000 24000 48000 99000 |
.09643 .09107 .08303 .08036 .07500 .06964 |
Extended Price
289.29 546.42 996.36 1928.64 3600.00 6894.36 |
| Manufacturer Part Number | ECJ-2FB1C475K | |||
| Description | CAP CERAMIC 4.7UF 16V X5R 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2FB1C475K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2FB1C475K ECJ2FB1C475K PCC2323TR ND PCC2323TRND PCC2323TR |
ECJ-2FB1C475K Specification Sheet
CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K (PCC2323TR-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 4.7UF 16V X5R 0805 - ECJ-2FB1C475K
Order 'cap ceramic 4.7uf 16v x5r 0805 - ECJ-2FB1C475K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2323TR-ND.
CAP CERAMIC 4.7UF 25V X5R 0805 - ECJ-2FB1E475M
Order 'cap ceramic 4.7uf 25v x5r 0805 - ECJ-2FB1E475M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2321TR-ND.
CAP CERAMIC 47UF 16V X5R 1210 - ECJ-4YB1C476M
Order 'cap ceramic 47uf 16v x5r 1210 - ECJ-4YB1C476M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2335CT-ND.
CAP CERAMIC 47UF 16V X5R 1210 - ECJ-4YB1C476M
Order 'cap ceramic 47uf 16v x5r 1210 - ECJ-4YB1C476M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2335TR-ND.
CAP CERAMIC 4.7UF 6.3V X5R 0603 - ECJ-1VB0J475M
Order 'cap ceramic 4.7uf 6.3v x5r 0603 - ECJ-1VB0J475M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2318TR-ND.
CAP CERAMIC 1UF 25V X5R 0805 - ECJ-2FB1E105K
Order 'cap ceramic 1uf 25v x5r 0805 - ECJ-2FB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2319TR-ND.
CAP CERAMIC 22UF 16V X5R 1210 - ECJ-4YB1C226M
Order 'cap ceramic 22uf 16v x5r 1210 - ECJ-4YB1C226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2330TR-ND.
CAP CERAMIC 22UF 16V X5R 1206 - ECJ-3YB1C226M
Order 'cap ceramic 22uf 16v x5r 1206 - ECJ-3YB1C226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2332TR-ND.
CAP CERAMIC 47UF 10V X5R 1210 - ECJ-4YB1A476M
Order 'cap ceramic 47uf 10v x5r 1210 - ECJ-4YB1A476M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2334TR-ND.
CAP CERAMIC 22UF 6.3V X5R 0805 - ECJ-2FB0J226M
Order 'cap ceramic 22uf 6.3v x5r 0805 - ECJ-2FB0J226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2401CT-ND.
CAP CERAMIC 10UF 10V X5R 0805 - ECJ-2FB1A106K
Order 'cap ceramic 10uf 10v x5r 0805 - ECJ-2FB1A106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2403TR-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2326CT-ND.
CAP CERAMIC 10UF 25V X5R 1206 - ECJ-3YB1E106M
Order 'cap ceramic 10uf 25v x5r 1206 - ECJ-3YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2326TR-ND.
CAP CERAMIC 22UF 10V X5R 1206 - ECJ-3YB1A226M
Order 'cap ceramic 22uf 10v x5r 1206 - ECJ-3YB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2331TR-ND.
CAP CERAMIC 22UF 25V X5R 1210 - ECJ-4YB1E226M
Order 'cap ceramic 22uf 25v x5r 1210 - ECJ-4YB1E226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2333TR-ND.
Send this link via E-Mail
Help With This Screen
