27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080527K0FKEA
RES 27.0K OHM 1/8W 1% 0805 SMD - CRCW080527K0FKEA - Resistors
| Digi-Key Part Number | 541-27.0KCTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.00800 .00700 .00600 .00500 .00400 .00400 .00300 |
Extended Price
40.00 70.00 150.00 250.00 400.00 1000.00 1500.00 |
| Manufacturer Part Number | CRCW080527K0FKEA | |||
| Description | RES 27.0K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW080527K0FKEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW080527K0FKEA CRCW080527K0FKEA 541 27 0KCTR ND 541270KCTRND 541-27.0KCTR |
CRCW080527K0FKEA Specification Sheet
RES 27.0K OHM 1/8W 1% 0805 SMD - CRCW080527K0FKEA (541-27.0KCTR-ND) - Resistors
Related parts 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080527K0FKEA270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KACT-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KADKR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270KATR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805270KFKEA
Order 'res 270k ohm 1/8w 1% 0805 smd - CRCW0805270KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KCCT-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08052K70FKEA
Order 'res 2.70k ohm 1/8w 1% 0805 smd - CRCW08052K70FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.70KCCT-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080527K0FKEA
Order 'res 27.0k ohm 1/8w 1% 0805 smd - CRCW080527K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.0KCCT-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08052K70FKEA
Order 'res 2.70k ohm 1/8w 1% 0805 smd - CRCW08052K70FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.70KCDKR-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080527K0FKEA
Order 'res 27.0k ohm 1/8w 1% 0805 smd - CRCW080527K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.0KCDKR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805270KFKEA
Order 'res 270k ohm 1/8w 1% 0805 smd - CRCW0805270KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KCDKR-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08052K70FKEA
Order 'res 2.70k ohm 1/8w 1% 0805 smd - CRCW08052K70FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.70KCTR-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080527K0FKEA
Order 'res 27.0k ohm 1/8w 1% 0805 smd - CRCW080527K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-27.0KCTR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805270KFKEA
Order 'res 270k ohm 1/8w 1% 0805 smd - CRCW0805270KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-270KCTR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805270KFKTA
Order 'res 270k ohm 1/8w 1% 0805 smd - CRCW0805270KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805270KFKTA-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805270KJNTA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0805270KJNTA-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080527K0FKTA
Order 'res 27.0k ohm 1/8w 1% 0805 smd - CRCW080527K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW080527K0FKTA-ND.
Options for 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080527K0FKEA
Send this link via E-Mail
Help With This Screen
