27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080527K0FKEA
RES 27.0K OHM 1/8W 1% 0805 SMD - CRCW080527K0FKEA
| Digi-Key Part Number | 541-27.0KCDKR-ND |
10 50 200 1000 |
.08900 .04820 .02765 .01885 |
Extended Price
0.89 2.41 5.53 18.85 |
| Manufacturer Part Number | CRCW080527K0FKEA | |||
| Description | RES 27.0K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW080527K0FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW080527K0FKEA CRCW080527K0FKEA 541 27 0KCDKR ND 541270KCDKRND 541-27.0KCDKR |
CRCW080527K0FKEA Specification Sheet
RES 27.0K OHM 1/8W 1% 0805 SMD - CRCW080527K0FKEA (541-27.0KCDKR-ND)
Related parts 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080527K0FKEA270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KACT-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805270KJNEA
Order 'res 270k ohm 1/8w 5% 0805 smd - CRCW0805270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KADKR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805270KFKEA
Order 'res 270k ohm 1/8w 1% 0805 smd - CRCW0805270KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KCCT-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08052K70FKEA
Order 'res 2.70k ohm 1/8w 1% 0805 smd - CRCW08052K70FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.70KCCT-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080527K0FKEA
Order 'res 27.0k ohm 1/8w 1% 0805 smd - CRCW080527K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.0KCCT-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08052K70FKEA
Order 'res 2.70k ohm 1/8w 1% 0805 smd - CRCW08052K70FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.70KCDKR-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080527K0FKEA
Order 'res 27.0k ohm 1/8w 1% 0805 smd - CRCW080527K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27.0KCDKR-ND.
270K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805270KFKEA
Order 'res 270k ohm 1/8w 1% 0805 smd - CRCW0805270KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KCDKR-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080527K0JNEA
Order 'res 27k ohm 1/8w 5% 0805 smd - CRCW080527K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27KACT-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08052K70JNEA
Order 'res 2.7k ohm 1/8w 5% 0805 smd - CRCW08052K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7KACT-ND.
27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080527K0JNEA
Order 'res 27k ohm 1/8w 5% 0805 smd - CRCW080527K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-27KADKR-ND.
2.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08052K70JNEA
Order 'res 2.7k ohm 1/8w 5% 0805 smd - CRCW08052K70JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.7KADKR-ND.
270K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206270KJNEA
Order 'res 270k ohm 1/4w 5% 1206 smd - CRCW1206270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KECT-ND.
270K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1206270KJNEA
Order 'res 270k ohm 1/4w 5% 1206 smd - CRCW1206270KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270KEDKR-ND.
2.70K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12062K70FKEA
Order 'res 2.70k ohm 1/4w 1% 1206 smd - CRCW12062K70FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.70KFCT-ND.
Options for 27.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080527K0FKEA
Send this link via E-Mail
Help With This Screen
