CAP 10UF 50V CERAMIC F 1210 - ECJ-4YF1H106Z - Capacitors
| Digi-Key Part Number | PCC2308TR-ND |
2000 6000 10000 |
.21708 .20261 .19537 |
Extended Price
434.16 1215.66 1953.70 |
| Manufacturer Part Number | ECJ-4YF1H106Z | |||
| Description | CAP 10UF 50V CERAMIC F 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-4YF1H106Z |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 4YF1H106Z ECJ4YF1H106Z PCC2308TR ND PCC2308TRND PCC2308TR |
ECJ-4YF1H106Z Specification Sheet
CAP 10UF 50V CERAMIC F 1210 - ECJ-4YF1H106Z (PCC2308TR-ND) - Capacitors
Related parts Capacitors :CAP 10UF 50V CERAMIC F 1210 - ECJ-4YF1H106Z
Order 'cap 10uf 50v ceramic f 1210 - ECJ-4YF1H106Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2308TR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2169TR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2243TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1840TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J106K
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-3YB0J106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1940TR-ND.
CAP 10UF 10V CERAMIC 1206 X5R - ECJ-3YB1A106M
Order 'cap 10uf 10v ceramic 1206 x5r - ECJ-3YB1A106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2178TR-ND.
CAP 10UF 25V CERAMIC 1812 X5R - ECJ-5YB1E106M
Order 'cap 10uf 25v ceramic 1812 x5r - ECJ-5YB1E106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2180TR-ND.
CAP 1.0UF 16V CERAMIC X5R 0603 - ECJ-1VB1C105K
Order 'cap 1.0uf 16v ceramic x5r 0603 - ECJ-1VB1C105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2224TR-ND.
CAP 10UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J106M
Order 'cap 10uf 6.3v ceramic x5r 0805 - ECJ-2FB0J106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2225TR-ND.
CAP 10UF 16V CERAMIC X5R 1206 - ECJ-3YB1C106M
Order 'cap 10uf 16v ceramic x5r 1206 - ECJ-3YB1C106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2227TR-ND.
CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M
Order 'cap 22uf 10v ceramic x5r 1210 - ECJ-4YB1A226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2228TR-ND.
CAP 10UF 10V CERAMIC F 0805 - ECJ-2FF1A106Z
Order 'cap 10uf 10v ceramic f 0805 - ECJ-2FF1A106Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2233TR-ND.
CAP 47UF 6.3V CERAMIC F 1210 - ECJ-4YF0J476Z
Order 'cap 47uf 6.3v ceramic f 1210 - ECJ-4YF0J476Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2237TR-ND.
CAP .10UF 100V CERAMIC X7R 1206 - ECJ-3YB2A104K
Order 'cap .10uf 100v ceramic x7r 1206 - ECJ-3YB2A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2239TR-ND.
CAP 1.0UF 100V CERAMIC X7R 1812 - ECJ-5YB2A105M
Order 'cap 1.0uf 100v ceramic x7r 1812 - ECJ-5YB2A105M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2248TR-ND.
Send this link via E-Mail
Help With This Screen
