CAP 2.2UF 25V CERAMIC X5R 1210 - ECJ-4YB1E225K
| Digi-Key Part Number | PCC2302DKR-ND |
10 100 500 1000 |
.61700 .40540 .27640 .22111 |
Extended Price
6.17 40.54 138.20 221.11 |
| Manufacturer Part Number | ECJ-4YB1E225K | |||
| Description | CAP 2.2UF 25V CERAMIC X5R 1210 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-4YB1E225K |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 2.200 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 25.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Digi-Reel |
| Height | 2.000 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Manufacturer Size Code | 1210 (3225) |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| L1 | 0.60 mm [Typ] |
| L2 | 0.600 mm [Typ] |
| T | 2.000 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 4YB1E225K ECJ4YB1E225K PCC2302DKR ND PCC2302DKRND PCC2302DKR |
ECJ-4YB1E225K Specification Sheet
CAP 2.2UF 25V CERAMIC X5R 1210 - ECJ-4YB1E225K (PCC2302DKR-ND)
Related parts:CAP 2.2UF 25V CERAMIC X5R 1210 - ECJ-4YB1E225K
Order 'cap 2.2uf 25v ceramic x5r 1210 - ECJ-4YB1E225K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2302CT-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - ECJ-4YB1E225K
Order 'cap 2.2uf 25v ceramic x5r 1210 - ECJ-4YB1E225K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2302DKR-ND.
CAP 2.2UF 25V CERAMIC X5R 1210 - ECJ-4YB1E225K
Order 'cap 2.2uf 25v ceramic x5r 1210 - ECJ-4YB1E225K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2302TR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2243CT-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2243TR-ND.
CAP 10UF 25V CERAMIC X5R 1210 - ECJ-4YB1E106M
Order 'cap 10uf 25v ceramic x5r 1210 - ECJ-4YB1E106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2243DKR-ND.
CAP 4.7UF 16V CERAMIC X5R 1210 - ECJ-4YB1C475K
Order 'cap 4.7uf 16v ceramic x5r 1210 - ECJ-4YB1C475K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2168CT-ND.
CAP 4.7UF 16V CERAMIC X5R 1210 - ECJ-4YB1C475K
Order 'cap 4.7uf 16v ceramic x5r 1210 - ECJ-4YB1C475K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2168TR-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2169CT-ND.
CAP 10UF 16V CERAMIC X5R 1210 - ECJ-4YB1C106K
Order 'cap 10uf 16v ceramic x5r 1210 - ECJ-4YB1C106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2169TR-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-4YB1A106K
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-4YB1A106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2170CT-ND.
CAP 10UF 10V CERAMIC X5R 1210 - ECJ-4YB1A106K
Order 'cap 10uf 10v ceramic x5r 1210 - ECJ-4YB1A106K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2170TR-ND.
CAP 10UF 25V CERAMIC Y5V 1210 - ECJ-4YF1E106Z
Order 'cap 10uf 25v ceramic y5v 1210 - ECJ-4YF1E106Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2171CT-ND.
CAP 10UF 25V CERAMIC Y5V 1210 - ECJ-4YF1E106Z
Order 'cap 10uf 25v ceramic y5v 1210 - ECJ-4YF1E106Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2171TR-ND.
CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M
Order 'cap 22uf 10v ceramic x5r 1210 - ECJ-4YB1A226M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2228CT-ND.
Send this link via E-Mail
Help With This Screen