24.9K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201024K9FKEF
RES 24.9K OHM 1/2W 1% 2010 SMD - CRCW201024K9FKEF - Resistors
| Digi-Key Part Number | 541-24.9KACDKR-ND |
10 50 200 1000 |
.33000 .17760 .10200 .06960 |
Extended Price
3.30 8.88 20.40 69.60 |
| Manufacturer Part Number | CRCW201024K9FKEF | |||
| Description | RES 24.9K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW201024K9FKEF |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 24.9K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW201024K9FKEF CRCW201024K9FKEF 541 24 9KACDKR ND 541249KACDKRND 541-24.9KACDKR |
CRCW201024K9FKEF Specification Sheet
RES 24.9K OHM 1/2W 1% 2010 SMD - CRCW201024K9FKEF (541-24.9KACDKR-ND) - Resistors
Related parts 24.9K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201024K9FKEF24.9K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201024K9FKEF
Order 'res 24.9k ohm 1/2w 1% 2010 smd - CRCW201024K9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.9KACCT-ND.
24.9K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201024K9FKEF
Order 'res 24.9k ohm 1/2w 1% 2010 smd - CRCW201024K9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24.9KACDKR-ND.
24.9K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201024K9FKEF
Order 'res 24.9k ohm 1/2w 1% 2010 smd - CRCW201024K9FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-24.9KACTR-ND.
2.49K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW20102K49FKEF
Order 'res 2.49k ohm 1/2w 1% 2010 smd - CRCW20102K49FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.49KACCT-ND.
249K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010249KFKEF
Order 'res 249k ohm 1/2w 1% 2010 smd - CRCW2010249KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-249KACCT-ND.
2.49K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW20102K49FKEF
Order 'res 2.49k ohm 1/2w 1% 2010 smd - CRCW20102K49FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.49KACDKR-ND.
249K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010249KFKEF
Order 'res 249k ohm 1/2w 1% 2010 smd - CRCW2010249KFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-249KACDKR-ND.
2.49K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K49FKEF
Order 'res 2.49k ohm 1/2w 1% 2010 smd - CRCW20102K49FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.49KACTR-ND.
249K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010249KFKEF
Order 'res 249k ohm 1/2w 1% 2010 smd - CRCW2010249KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-249KACTR-ND.
249K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010249KFKTF
Order 'res 249k ohm 1/2w 1% 2010 smd - CRCW2010249KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010249KFKTF-ND.
24.9K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201024K9FKTF
Order 'res 24.9k ohm 1/2w 1% 2010 smd - CRCW201024K9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201024K9FKTF-ND.
2.49K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K49FKTF
Order 'res 2.49k ohm 1/2w 1% 2010 smd - CRCW20102K49FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K49FKTF-ND.
24.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201024K0JNEF
Order 'res 24k ohm 1/2w 5% 2010 smd - CRCW201024K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KWCT-ND.
2.40K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW20102K40JNEF
Order 'res 2.4k ohm 1/2w 5% 2010 smd - CRCW20102K40JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.4KWCT-ND.
24.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201024K0JNEF
Order 'res 24k ohm 1/2w 5% 2010 smd - CRCW201024K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-24KWDKR-ND.
Options for 24.9K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201024K9FKEF
Send this link via E-Mail
Help With This Screen
