CAP .01UF 630V CERAMIC X7R 1206 - ECJ-3FB2J103K - Capacitors
| Digi-Key Part Number | PCC2292TR-ND |
3000 6000 12000 24000 48000 |
.07344 .06793 .06096 .05875 .05508 |
Extended Price
220.32 407.58 731.52 1410.00 2643.84 |
| Manufacturer Part Number | ECJ-3FB2J103K | |||
| Description | CAP .01UF 630V CERAMIC X7R 1206 | |||
| Quantity Available | 69000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-3FB2J103K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | ECJ |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 3FB2J103K ECJ3FB2J103K PCC2292TR ND PCC2292TRND PCC2292TR |
ECJ-3FB2J103K Specification Sheet
CAP .01UF 630V CERAMIC X7R 1206 - ECJ-3FB2J103K (PCC2292TR-ND) - Capacitors
Related parts Capacitors :CAP .01UF 630V CERAMIC X7R 1206 - ECJ-3FB2J103K
Order 'cap .01uf 630v ceramic x7r 1206 - ECJ-3FB2J103K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2292TR-ND.
CAP .1UF 25V CERAMIC X7R 1206 - ECJ-3VB1E104K
Order 'cap .1uf 25v ceramic x7r 1206 - ECJ-3VB1E104K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1883TR-ND.
CAP 1UF 25V CERAMIC X7R 1206 - ECJ-3YB1E105K
Order 'cap 1uf 25v ceramic x7r 1206 - ECJ-3YB1E105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1893TR-ND.
CAP .10UF 100V CERAMIC X7R 1206 - ECJ-3YB2A104K
Order 'cap .10uf 100v ceramic x7r 1206 - ECJ-3YB2A104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2239TR-ND.
CAP .1UF 16V CERAMIC X7R 0603 - ECJ-1VB1C104K
Order 'cap .1uf 16v ceramic x7r 0603 - ECJ-1VB1C104K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1762TR-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
Order 'cap .1uf 25v ceramic x7r 0805 - ECJ-2VB1E104K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC1828TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1840TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J106K
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-3YB0J106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1940TR-ND.
CAP 10UF 16V CERAMIC X5R 1206 - ECJ-3YB1C106M
Order 'cap 10uf 16v ceramic x5r 1206 - ECJ-3YB1C106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2227TR-ND.
CAP 22UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J226M
Order 'cap 22uf 6.3v ceramic x5r 1206 - ECJ-3YB0J226M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2242TR-ND.
CAP 1.0UF 100V CERAMIC X7R 1812 - ECJ-5YB2A105M
Order 'cap 1.0uf 100v ceramic x7r 1812 - ECJ-5YB2A105M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2248TR-ND.
CAP 4.7UF 25V CERAMIC X5R 1206 - ECJ-3YB1E475K
Order 'cap 4.7uf 25v ceramic x5r 1206 - ECJ-3YB1E475K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2297TR-ND.
CAP 10UF 6.3V CERAMIC X5R 1206 - ECJ-HVB0J106M
Order 'cap 10uf 6.3v ceramic x5r 1206 - ECJ-HVB0J106M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2317TR-ND.
CAP 1000PF 25V CERAMIC 0402 SMD - ECJ-0EB1E102K
Order 'cap 1000pf 25v ceramic 0402 smd - ECJ-0EB1E102K' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC102BQTR-ND.
CAP 1UF 10V CERAMIC X5R 0805 - ECJ-2YB1A105K
Order 'cap 1uf 10v ceramic x5r 0805 - ECJ-2YB1A105K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1807TR-ND.
Send this link via E-Mail
Help With This Screen