RES 23.2 OHM 1/16W 1% 0402 SMD - CRCW040223R2FKED - Resistors
| Digi-Key Part Number | 541-23.2LDKR-ND |
10 50 200 1000 |
.08300 .04440 .02550 .01740 |
Extended Price
0.83 2.22 5.10 17.40 |
| Manufacturer Part Number | CRCW040223R2FKED | |||
| Description | RES 23.2 OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW040223R2FKED |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 23.2 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW040223R2FKED CRCW040223R2FKED 541 23 2LDKR ND 541232LDKRND 541-23.2LDKR |
CRCW040223R2FKED Specification Sheet
RES 23.2 OHM 1/16W 1% 0402 SMD - CRCW040223R2FKED (541-23.2LDKR-ND) - Resistors
Related parts Resistors :RES 23.2 OHM 1/16W 1% 0402 SMD - CRCW040223R2FKED
Order 'res 23.2 ohm 1/16w 1% 0402 smd - CRCW040223R2FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-23.2LCT-ND.
RES 23.2 OHM 1/16W 1% 0402 SMD - CRCW040223R2FKED
Order 'res 23.2 ohm 1/16w 1% 0402 smd - CRCW040223R2FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-23.2LDKR-ND.
RES 23.2 OHM 1/16W 1% 0402 SMD - CRCW040223R2FKED
Order 'res 23.2 ohm 1/16w 1% 0402 smd - CRCW040223R2FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-23.2LTR-ND.
RES 2.32 OHM 1/16W 1% 0402 SMD - CRCW04022R32FNED
Order 'res 2.32 ohm 1/16w 1% 0402 smd - CRCW04022R32FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.32LTR-ND.
RES 232 OHM 1/16W 1% 0402 SMD - CRCW0402232RFKED
Order 'res 232 ohm 1/16w 1% 0402 smd - CRCW0402232RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-232LTR-ND.
RES 232 OHM 1/16W 1% 0402 SMD - CRCW0402232RFKTD
Order 'res 232 ohm 1/16w 1% 0402 smd - CRCW0402232RFKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0402232RFKTD-ND.
RES 23.2 OHM 1/16W 1% 0402 SMD - CRCW040223R2FKTD
Order 'res 23.2 ohm 1/16w 1% 0402 smd - CRCW040223R2FKTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW040223R2FKTD-ND.
RES 2.32 OHM 1/16W 1% 0402 SMD - CRCW04022R32FNTD
Order 'res 2.32 ohm 1/16w 1% 0402 smd - CRCW04022R32FNTD' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW04022R32FNTD-ND.
RES 232 OHM 1/16W 1% SMD 0402 - MCS04020C2320FE000
Order 'res 232 ohm 1/16w 1% smd 0402 - MCS04020C2320FE000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2312 275 12321-ND.
RES 2.32 OHM 1/16W 1% 0402 SMD - CRCW04022R32FKED
Order 'res 2.32 ohm 1/16w 1% 0402 smd - CRCW04022R32FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.32LLCT-ND.
RES 2.32 OHM 1/16W 1% 0402 SMD - CRCW04022R32FKED
Order 'res 2.32 ohm 1/16w 1% 0402 smd - CRCW04022R32FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.32LLDKR-ND.
RES 2.32 OHM 1/16W 1% 0402 SMD - CRCW04022R32FKED
Order 'res 2.32 ohm 1/16w 1% 0402 smd - CRCW04022R32FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.32LLTR-ND.
RES 232 OHM 1/16W 1% SMD 0402 - 9T04021A2320FBHF3
Order 'res 232 ohm 1/16w 1% smd 0402 - 9T04021A2320FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A2320FBHF3-ND.
RES 23.2 OHM 1/16W 1% SMD 0402 - 9T04021A23R2FBHF3
Order 'res 23.2 ohm 1/16w 1% smd 0402 - 9T04021A23R2FBHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 9T04021A23R2FBHF3-ND.
RES 232 OHM 1/16W 1% SMD 0402 - RT0402FRE07232RL
Order 'res 232 ohm 1/16w 1% smd 0402 - RT0402FRE07232RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0402FRE07232RL-ND.
Send this link via E-Mail
Help With This Screen
