CAP 2.2UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J225K - Capacitors
| Digi-Key Part Number | PCC2273DKR-ND |
1 10 100 500 1000 2000 |
.51000 .31800 .11450 .05852 .04134 .03435 |
Extended Price
0.51 3.18 11.45 29.26 41.34 68.70 |
| Manufacturer Part Number | ECJ-1VB0J225K | |||
| Description | CAP 2.2UF 6.3V CERAMIC X5R 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-1VB0J225K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 1VB0J225K ECJ1VB0J225K PCC2273DKR ND PCC2273DKRND PCC2273DKR |
ECJ-1VB0J225K Specification Sheet
CAP 2.2UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J225K (PCC2273DKR-ND) - Capacitors
Related parts Capacitors :CAP 2.2UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J225K
Order 'cap 2.2uf 6.3v ceramic x5r 0603 - ECJ-1VB0J225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2273CT-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J225K
Order 'cap 2.2uf 6.3v ceramic x5r 0603 - ECJ-1VB0J225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2273DKR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J225K
Order 'cap 2.2uf 6.3v ceramic x5r 0603 - ECJ-1VB0J225K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2273TR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0603 - ECJ-1VBFJ225K
Order 'cap 2.2uf 6.3v ceramic x5r 0603 - ECJ-1VBFJ225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13494CT-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J225K
Order 'cap 2.2uf 6.3v ceramic x5r 0805 - ECJ-2YB0J225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1923CT-ND.
CAP 22UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J226M
Order 'cap 22uf 6.3v ceramic x5r 1206 - ECJ-3YB0J226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2242CT-ND.
CAP .22UF 6.3V CERAMIC X5R 0402 - ECJ-0EB0J224K
Order 'cap .22uf 6.3v ceramic x5r 0402 - ECJ-0EB0J224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2269CT-ND.
CAP .22UF 6.3V CERAMIC X5R 0402 - ECJ-0EB0J224K
Order 'cap .22uf 6.3v ceramic x5r 0402 - ECJ-0EB0J224K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2269DKR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-GVB0J225K
Order 'cap 2.2uf 6.3v ceramic x5r 0805 - ECJ-GVB0J225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2310CT-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-GVB0J225K
Order 'cap 2.2uf 6.3v ceramic x5r 0805 - ECJ-GVB0J225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2310DKR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K
Order 'cap 2.2uf 6.3v ceramic x5r 0805 - ECJ-2FB0J225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2458CT-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2FB0J225K
Order 'cap 2.2uf 6.3v ceramic x5r 0805 - ECJ-2FB0J225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2458DKR-ND.
CAP 22UF 6.3V CERAMIC X5R 1206 - ECJ-3YB0J226M
Order 'cap 22uf 6.3v ceramic x5r 1206 - ECJ-3YB0J226M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2242DKR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0603 - ECJ-1VBFJ225K
Order 'cap 2.2uf 6.3v ceramic x5r 0603 - ECJ-1VBFJ225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13494DKR-ND.
CAP 2.2UF 6.3V CERAMIC X5R 0805 - ECJ-2YB0J225K
Order 'cap 2.2uf 6.3v ceramic x5r 0805 - ECJ-2YB0J225K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1923DKR-ND.
Send this link via E-Mail
Help With This Screen
