CAP .22UF 10V CERAMIC Y5V 0402 - ECJ-0EF1A224Z
0.22µF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 10V ECJ-0EF1A224Z
| Digi-Key Part Number | PCC2272TR-ND |
10000 30000 50000 100000 |
.01300 .01100 .01000 .00800 |
Extended Price
130.00 330.00 500.00 800.00 |
| Manufacturer Part Number | ECJ-0EF1A224Z | |||
| Description | CAP .22UF 10V CERAMIC Y5V 0402 | |||
| Quantity Available | 420000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-0EF1A224Z |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 10V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 0EF1A224Z ECJ0EF1A224Z PCC2272TR ND PCC2272TRND PCC2272TR |
ECJ-0EF1A224Z Specification Sheet
CAP .22UF 10V CERAMIC Y5V 0402 - ECJ-0EF1A224Z (PCC2272TR-ND)
Related parts 0.22µF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 10V ECJ-0EF1A224ZCAP .22UF 10V CERAMIC Y5V 0402 - ECJ-0EF1A224Z
Order 'cap .22uf 10v ceramic y5v 0402 - ECJ-0EF1A224Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2272CT-ND.
CAP .22UF 10V CERAMIC Y5V 0402 - ECJ-0EF1A224Z
Order 'cap .22uf 10v ceramic y5v 0402 - ECJ-0EF1A224Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2272DKR-ND.
CAP .22UF 10V CERAMIC Y5V 0402 - ECJ-0EF1A224Z
Order 'cap .22uf 10v ceramic y5v 0402 - ECJ-0EF1A224Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2272TR-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - ECJ-4YF1A226Z
Order 'cap 22uf 10v ceramic y5v 1210 - ECJ-4YF1A226Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2172CT-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - ECJ-4YF1A226Z
Order 'cap 22uf 10v ceramic y5v 1210 - ECJ-4YF1A226Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2172TR-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - ECJ-4YF1A226Z
Order 'cap 22uf 10v ceramic y5v 1210 - ECJ-4YF1A226Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2172DKR-ND.
CAP 27000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A273K
Order 'cap 27000pf 10v ceramic x5r 0402 - ECJ-0EB1A273K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2139CT-ND.
CAP 27000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A273K
Order 'cap 27000pf 10v ceramic x5r 0402 - ECJ-0EB1A273K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2139DKR-ND.
CAP 27000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A273K
Order 'cap 27000pf 10v ceramic x5r 0402 - ECJ-0EB1A273K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2139TR-ND.
CAP 33000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A333K
Order 'cap 33000pf 10v ceramic x5r 0402 - ECJ-0EB1A333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2140CT-ND.
CAP 33000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A333K
Order 'cap 33000pf 10v ceramic x5r 0402 - ECJ-0EB1A333K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2140DKR-ND.
CAP 33000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A333K
Order 'cap 33000pf 10v ceramic x5r 0402 - ECJ-0EB1A333K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2140TR-ND.
CAP 39000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A393K
Order 'cap 39000pf 10v ceramic x5r 0402 - ECJ-0EB1A393K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2141CT-ND.
CAP 39000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A393K
Order 'cap 39000pf 10v ceramic x5r 0402 - ECJ-0EB1A393K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2141DKR-ND.
CAP 39000PF 10V CERAMIC X5R 0402 - ECJ-0EB1A393K
Order 'cap 39000pf 10v ceramic x5r 0402 - ECJ-0EB1A393K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2141TR-ND.
Options for 0.22µF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 10V ECJ-0EF1A224Z
Send this link via E-Mail
Help With This Screen
