8200pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECJ-0EB1E822K
CAP 8200PF 25V CERAMIC X7R 0402 - ECJ-0EB1E822K - Capacitors
| Digi-Key Part Number | PCC2271TR-ND |
10000 30000 50000 100000 |
.00600 .00600 .00500 .00400 |
Extended Price
60.00 180.00 250.00 400.00 |
| Manufacturer Part Number | ECJ-0EB1E822K | |||
| Description | CAP 8200PF 25V CERAMIC X7R 0402 | |||
| Quantity Available | 80000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-0EB1E822K |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 8200pF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 0EB1E822K ECJ0EB1E822K PCC2271TR ND PCC2271TRND PCC2271TR |
ECJ-0EB1E822K Specification Sheet
CAP 8200PF 25V CERAMIC X7R 0402 - ECJ-0EB1E822K (PCC2271TR-ND) - Capacitors
Related parts 8200pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECJ-0EB1E822K8200pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E822K
Order 'cap 8200pf 25v ceramic x7r 0402 - ECJ-0EB1E822K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2271CT-ND.
8200pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E822K
Order 'cap 8200pf 25v ceramic x7r 0402 - ECJ-0EB1E822K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2271DKR-ND.
8200pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECJ-0EB1E822K
Order 'cap 8200pf 25v ceramic x7r 0402 - ECJ-0EB1E822K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2271TR-ND.
100pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E101K
Order 'cap 100pf 25v ceramic x7r 0402 - ECJ-0EB1E101K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1702CT-ND.
100pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E101K
Order 'cap 100pf 25v ceramic x7r 0402 - ECJ-0EB1E101K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1702DKR-ND.
100pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECJ-0EB1E101K
Order 'cap 100pf 25v ceramic x7r 0402 - ECJ-0EB1E101K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1702TR-ND.
120pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E121K
Order 'cap 120pf 25v ceramic x7r 0402 - ECJ-0EB1E121K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1703CT-ND.
120pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E121K
Order 'cap 120pf 25v ceramic x7r 0402 - ECJ-0EB1E121K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1703DKR-ND.
120pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECJ-0EB1E121K
Order 'cap 120pf 25v ceramic x7r 0402 - ECJ-0EB1E121K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1703TR-ND.
150pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E151K
Order 'cap 150pf 25v ceramic x7r 0402 - ECJ-0EB1E151K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1704CT-ND.
150pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E151K
Order 'cap 150pf 25v ceramic x7r 0402 - ECJ-0EB1E151K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1704DKR-ND.
150pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECJ-0EB1E151K
Order 'cap 150pf 25v ceramic x7r 0402 - ECJ-0EB1E151K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1704TR-ND.
180pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E181K
Order 'cap 180pf 25v ceramic x7r 0402 - ECJ-0EB1E181K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1705CT-ND.
180pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECJ-0EB1E181K
Order 'cap 180pf 25v ceramic x7r 0402 - ECJ-0EB1E181K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1705DKR-ND.
180pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECJ-0EB1E181K
Order 'cap 180pf 25v ceramic x7r 0402 - ECJ-0EB1E181K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1705TR-ND.
Options for 8200pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECJ-0EB1E822K
Send this link via E-Mail
Help With This Screen
