Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 10PF 25V C0G 0402 - ECD-G0E100C

Digi-Key Part Number PCC2264CT-ND
Price Break
1
10
100
500
1000
2500
5000
Unit Price
.42000
.32400
.18630
.10692
.08424
.06804
.06318
Extended Price
0.42
3.24
18.63
53.46
84.24
170.10
315.90
Manufacturer Part NumberECD-G0E100C
DescriptionCAP CERAMIC 10PF 25V C0G 0402
Quantity Available 28771
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationECD-G0E100C
VendorPanasonic Passive & Electromechanical
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name0402 (1005)
Capacitance10.000 pF [Typ]
Capacitance Tolerance±0.25pF
Voltage25.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingCut Tape
Height0.500 mm [Max]
Length1.000 mm [Typ]
Width0.500 mm [Typ]
ShapeRectangular
L1.000 mm [Typ]
L10.20 mm [Typ]
L20.200 mm [Typ]
T0.500 mm [Typ]
W0.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECD G0E100C
ECDG0E100C
PCC2264CT ND
PCC2264CTND
PCC2264CT

ECD-G0E100C Specification Sheet

Image of CAP CERAMIC 10PF 25V C0G 0402 - ECD-G0E100C

CAP CERAMIC 10PF 25V C0G 0402 - ECD-G0E100C (PCC2264CT-ND)

Related parts :
CAP CERAMIC 10PF 25V C0G 0402 - ECD-G0E100C
 Order 'cap ceramic 10pf 25v c0g 0402 - ECD-G0E100C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2264CT-ND.
CAP CERAMIC 10PF 25V C0G 0402 - ECD-G0E100C
 Order 'cap ceramic 10pf 25v c0g 0402 - ECD-G0E100C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2264DKR-ND.
CAP CERAMIC 10PF 25V C0G 0402 - ECD-G0E100C
 Order 'cap ceramic 10pf 25v c0g 0402 - ECD-G0E100C' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2264TR-ND.
CAP CERAMIC .10PF 25V C0G 0402 - ECD-G0ER108
 Order 'cap ceramic .10pf 25v c0g 0402 - ECD-G0ER108' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2190CT-ND.
CAP CERAMIC .10PF 25V C0G 0402 - ECD-G0ER108
 Order 'cap ceramic .10pf 25v c0g 0402 - ECD-G0ER108' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2190DKR-ND.
CAP CERAMIC .10PF 25V C0G 0402 - ECD-G0ER108
 Order 'cap ceramic .10pf 25v c0g 0402 - ECD-G0ER108' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2190TR-ND.
CAP CERAMIC 1.0PF 25V C0G 0402 - ECD-G0E1R09
 Order 'cap ceramic 1.0pf 25v c0g 0402 - ECD-G0E1R09' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2208CT-ND.
CAP CERAMIC 1.0PF 25V C0G 0402 - ECD-G0E1R09
 Order 'cap ceramic 1.0pf 25v c0g 0402 - ECD-G0E1R09' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2208TR-ND.
CAP CERAMIC 1.0PF 25V C0G 0402 - ECD-G0E1R0B
 Order 'cap ceramic 1.0pf 25v c0g 0402 - ECD-G0E1R0B' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2252CT-ND.
CAP CERAMIC 1.0PF 25V C0G 0402 - ECD-G0E1R0B
 Order 'cap ceramic 1.0pf 25v c0g 0402 - ECD-G0E1R0B' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2252DKR-ND.
CAP CERAMIC 1.0PF 25V C0G 0402 - ECD-G0E1R0B
 Order 'cap ceramic 1.0pf 25v c0g 0402 - ECD-G0E1R0B' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2252TR-ND.
CAP CERAMIC .15PF 25V C0G 0402 - ECD-G0ER158
 Order 'cap ceramic .15pf 25v c0g 0402 - ECD-G0ER158' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2191CT-ND.
CAP CERAMIC .15PF 25V C0G 0402 - ECD-G0ER158
 Order 'cap ceramic .15pf 25v c0g 0402 - ECD-G0ER158' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2191TR-ND.
CAP CERAMIC .20PF 25V C0G 0402 - ECD-G0ER208
 Order 'cap ceramic .20pf 25v c0g 0402 - ECD-G0ER208' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2192CT-ND.
CAP CERAMIC .20PF 25V C0G 0402 - ECD-G0ER208
 Order 'cap ceramic .20pf 25v c0g 0402 - ECD-G0ER208' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2192DKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 10PF 25V C0G 0201 - MCH032AN100DK Next: CAP CERAMIC 10PF 25V C0G 0402 - ECD-G0E100C