RES 2.10 OHM 1/10W 1% 0603 SMD - CRCW06032R10FNEA - Resistors
| Digi-Key Part Number | 541-2.10HDKR-ND |
10 50 200 1000 |
.08100 .04360 .02510 .01711 |
Extended Price
0.81 2.18 5.02 17.11 |
| Manufacturer Part Number | CRCW06032R10FNEA | |||
| Description | RES 2.10 OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW06032R10FNEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.10 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW06032R10FNEA CRCW06032R10FNEA 541 2 10HDKR ND 541210HDKRND 541-2.10HDKR |
CRCW06032R10FNEA Specification Sheet
RES 2.10 OHM 1/10W 1% 0603 SMD - CRCW06032R10FNEA (541-2.10HDKR-ND) - Resistors
Related parts Resistors:RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
Order 'res 10 ohm 1/10w 5% 0603 smd - 9C06031A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
Order 'res 1.0 ohm 1/10w 5% 0603 smd - 9C06031A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
Order 'res 10 ohm 1/10w 5% 0603 smd - 9C06031A10R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
Order 'res 1.0 ohm 1/10w 5% 0603 smd - 9C06031A1R00JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GRCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-10GRDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.0GRDKR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
Order 'res 1.0 ohm 1/10w 5% 0603 smd - RC0603JR-071RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GRTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - RC0603JR-0710RL
Order 'res 10 ohm 1/10w 5% 0603 smd - RC0603JR-0710RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GRTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - 9C06031A1R00JGHFT
Order 'res 1.0 ohm 1/10w 5% 0603 smd - 9C06031A1R00JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - 9C06031A10R0JLHFT
Order 'res 10 ohm 1/10w 5% 0603 smd - 9C06031A10R0JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-10GTR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNEA
Order 'res 10 ohm 1/10w 5% 0603 smd - CRCW060310R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNEA
Order 'res 1.0 ohm 1/10w 5% 0603 smd - CRCW06031R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0GCT-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNEA
Order 'res 1.0 ohm 1/10w 5% 0603 smd - CRCW06031R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0GDKR-ND.
Send this link via E-Mail
Help With This Screen