RES 205K OHM 1/3W 1% 1210 SMD - CRCW1210205KFKEA - Resistors
205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210205KFKEA
| Digi-Key Part Number | 541-205KAACT-ND |
10 50 200 1000 |
.28900 .15540 .08925 .06090 |
Extended Price
2.89 7.77 17.85 60.90 |
| Manufacturer Part Number | CRCW1210205KFKEA | |||
| Description | RES 205K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | 9349 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW1210205KFKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 205K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW1210205KFKEA CRCW1210205KFKEA 541 205KAACT ND 541205KAACTND 541-205KAACT |
CRCW1210205KFKEA Specification Sheet
RES 205K OHM 1/3W 1% 1210 SMD - CRCW1210205KFKEA (541-205KAACT-ND) - Resistors
Related parts 205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210205KFKEARES 205K OHM 1/3W 1% 1210 SMD - CRCW1210205KFKEA
Order 'res 205k ohm 1/3w 1% 1210 smd - CRCW1210205KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205KAACT-ND.
RES 205K OHM 1/3W 1% 1210 SMD - CRCW1210205KFKEA
Order 'res 205k ohm 1/3w 1% 1210 smd - CRCW1210205KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205KAADKR-ND.
RES 205K OHM 1/3W 1% 1210 SMD - CRCW1210205KFKEA
Order 'res 205k ohm 1/3w 1% 1210 smd - CRCW1210205KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-205KAATR-ND.
RES 20.5K OHM 1/3W 1% 1210 SMD - CRCW121020K5FKEA
Order 'res 20.5k ohm 1/3w 1% 1210 smd - CRCW121020K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5KAACT-ND.
RES 2.05K OHM 1/3W 1% 1210 SMD - CRCW12102K05FKEA
Order 'res 2.05k ohm 1/3w 1% 1210 smd - CRCW12102K05FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.05KAACT-ND.
RES 20.5K OHM 1/3W 1% 1210 SMD - CRCW121020K5FKEA
Order 'res 20.5k ohm 1/3w 1% 1210 smd - CRCW121020K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5KAADKR-ND.
RES 2.05K OHM 1/3W 1% 1210 SMD - CRCW12102K05FKEA
Order 'res 2.05k ohm 1/3w 1% 1210 smd - CRCW12102K05FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.05KAADKR-ND.
RES 20.5K OHM 1/3W 1% 1210 SMD - CRCW121020K5FKEA
Order 'res 20.5k ohm 1/3w 1% 1210 smd - CRCW121020K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-20.5KAATR-ND.
RES 2.05K OHM 1/3W 1% 1210 SMD - CRCW12102K05FKEA
Order 'res 2.05k ohm 1/3w 1% 1210 smd - CRCW12102K05FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.05KAATR-ND.
RES 205K OHM 1/3W 1% 1210 SMD - CRCW1210205KFKTA
Order 'res 205k ohm 1/3w 1% 1210 smd - CRCW1210205KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210205KFKTA-ND.
RES 20.5K OHM 1/3W 1% 1210 SMD - CRCW121020K5FKTA
Order 'res 20.5k ohm 1/3w 1% 1210 smd - CRCW121020K5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121020K5FKTA-ND.
RES 2.05K OHM 1/3W 1% 1210 SMD - CRCW12102K05FKTA
Order 'res 2.05k ohm 1/3w 1% 1210 smd - CRCW12102K05FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K05FKTA-ND.
RES 2.0K OHM 1/3W 5% 1210 SMD - CRCW12102K00JNEA
Order 'res 2.0k ohm 1/3w 5% 1210 smd - CRCW12102K00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0KVCT-ND.
RES 20K OHM 1/3W 5% 1210 SMD - CRCW121020K0JNEA
Order 'res 20k ohm 1/3w 5% 1210 smd - CRCW121020K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20KVCT-ND.
RES 20K OHM 1/3W 5% 1210 SMD - CRCW121020K0JNEA
Order 'res 20k ohm 1/3w 5% 1210 smd - CRCW121020K0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20KVDKR-ND.
Options for 205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210205KFKEA
Send this link via E-Mail
Help With This Screen
