RES 1.96K OHM 1/3W 1% 1210 SMD - CRCW12101K96FKEA - Resistors
1.96K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12101K96FKEA
| Digi-Key Part Number | 541-1.96KAACT-ND |
10 50 200 1000 |
.28900 .15540 .08925 .06090 |
Extended Price
2.89 7.77 17.85 60.90 |
| Manufacturer Part Number | CRCW12101K96FKEA | |||
| Description | RES 1.96K OHM 1/3W 1% 1210 SMD | |||
| Quantity Available | 9659 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12101K96FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.96K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12101K96FKEA CRCW12101K96FKEA 541 1 96KAACT ND 541196KAACTND 541-1.96KAACT |
CRCW12101K96FKEA Specification Sheet
RES 1.96K OHM 1/3W 1% 1210 SMD - CRCW12101K96FKEA (541-1.96KAACT-ND) - Resistors
Related parts 1.96K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12101K96FKEARES 1.96K OHM 1/3W 1% 1210 SMD - CRCW12101K96FKEA
Order 'res 1.96k ohm 1/3w 1% 1210 smd - CRCW12101K96FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.96KAACT-ND.
RES 1.96K OHM 1/3W 1% 1210 SMD - CRCW12101K96FKEA
Order 'res 1.96k ohm 1/3w 1% 1210 smd - CRCW12101K96FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.96KAADKR-ND.
RES 1.96K OHM 1/3W 1% 1210 SMD - CRCW12101K96FKEA
Order 'res 1.96k ohm 1/3w 1% 1210 smd - CRCW12101K96FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.96KAATR-ND.
RES 19.6K OHM 1/3W 1% 1210 SMD - CRCW121019K6FKEA
Order 'res 19.6k ohm 1/3w 1% 1210 smd - CRCW121019K6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-19.6KAACT-ND.
RES 196K OHM 1/3W 1% 1210 SMD - CRCW1210196KFKEA
Order 'res 196k ohm 1/3w 1% 1210 smd - CRCW1210196KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-196KAACT-ND.
RES 19.6K OHM 1/3W 1% 1210 SMD - CRCW121019K6FKEA
Order 'res 19.6k ohm 1/3w 1% 1210 smd - CRCW121019K6FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-19.6KAADKR-ND.
RES 196K OHM 1/3W 1% 1210 SMD - CRCW1210196KFKEA
Order 'res 196k ohm 1/3w 1% 1210 smd - CRCW1210196KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-196KAADKR-ND.
RES 196K OHM 1/3W 1% 1210 SMD - CRCW1210196KFKEA
Order 'res 196k ohm 1/3w 1% 1210 smd - CRCW1210196KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-196KAATR-ND.
RES 19.6K OHM 1/3W 1% 1210 SMD - CRCW121019K6FKEA
Order 'res 19.6k ohm 1/3w 1% 1210 smd - CRCW121019K6FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-19.6KAATR-ND.
RES 196K OHM 1/3W 1% 1210 SMD - CRCW1210196KFKTA
Order 'res 196k ohm 1/3w 1% 1210 smd - CRCW1210196KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210196KFKTA-ND.
RES 19.6K OHM 1/3W 1% 1210 SMD - CRCW121019K6FKTA
Order 'res 19.6k ohm 1/3w 1% 1210 smd - CRCW121019K6FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121019K6FKTA-ND.
RES 1.96K OHM 1/3W 1% 1210 SMD - CRCW12101K96FKTA
Order 'res 1.96k ohm 1/3w 1% 1210 smd - CRCW12101K96FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K96FKTA-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNEA
Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KVCT-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNEA
Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KVDKR-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNEA
Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-200KVTR-ND.
Options for 1.96K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12101K96FKEA
Send this link via E-Mail
Help With This Screen
