RES 196 OHM 1W 1% 2512 SMD - CRCW2512196RFKEG - Resistors
| Digi-Key Part Number | 541-196AFCT-ND |
10 50 200 1000 |
.39900 .21460 .12325 .08410 |
Extended Price
3.99 10.73 24.65 84.10 |
| Manufacturer Part Number | CRCW2512196RFKEG | |||
| Description | RES 196 OHM 1W 1% 2512 SMD | |||
| Quantity Available | 840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2512196RFKEG |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 196 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2512196RFKEG CRCW2512196RFKEG 541 196AFCT ND 541196AFCTND 541-196AFCT |
CRCW2512196RFKEG Specification Sheet
RES 196 OHM 1W 1% 2512 SMD - CRCW2512196RFKEG (541-196AFCT-ND) - Resistors
Related parts Resistors:RES 196 OHM 1W 1% 2512 SMD - CRCW2512196RFKEG
Order 'res 196 ohm 1w 1% 2512 smd - CRCW2512196RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-196AFCT-ND.
RES 196 OHM 1W 1% 2512 SMD - CRCW2512196RFKEG
Order 'res 196 ohm 1w 1% 2512 smd - CRCW2512196RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-196AFDKR-ND.
RES 196 OHM 1W 1% 2512 SMD - CRCW2512196RFKEG
Order 'res 196 ohm 1w 1% 2512 smd - CRCW2512196RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-196AFTR-ND.
RES 19.6 OHM 1W 1% 2512 SMD - CRCW251219R6FKEG
Order 'res 19.6 ohm 1w 1% 2512 smd - CRCW251219R6FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-19.6AFCT-ND.
RES 19.6 OHM 1W 1% 2512 SMD - CRCW251219R6FKEG
Order 'res 19.6 ohm 1w 1% 2512 smd - CRCW251219R6FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-19.6AFDKR-ND.
RES 19.6 OHM 1W 1% 2512 SMD - CRCW251219R6FKEG
Order 'res 19.6 ohm 1w 1% 2512 smd - CRCW251219R6FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-19.6AFTR-ND.
RES 196 OHM 1W 1% 2512 SMD - CRCW2512196RFKTG
Order 'res 196 ohm 1w 1% 2512 smd - CRCW2512196RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512196RFKTG-ND.
RES 19.6 OHM 1W 1% 2512 SMD - CRCW251219R6FKTG
Order 'res 19.6 ohm 1w 1% 2512 smd - CRCW251219R6FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251219R6FKTG-ND.
RES 1.96 OHM 1W 1% 2512 SMD - CRCW25121R96FNEG
Order 'res 1.96 ohm 1w 1% 2512 smd - CRCW25121R96FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R96FNEG-ND.
RES 1.96 OHM 1W 1% 2512 SMD - CRCW25121R96FNTG
Order 'res 1.96 ohm 1w 1% 2512 smd - CRCW25121R96FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R96FNTG-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.002TR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
Send this link via E-Mail
Help With This Screen