RES 19.6 OHM 1/2W 1% 2010 SMD - CRCW201019R6FKEF - Resistors
| Digi-Key Part Number | 541-19.6ACTR-ND |
4000 12000 24000 48000 100000 248000 500000 |
.06000 .05400 .04800 .04000 .03300 .03000 .02700 |
Extended Price
240.00 648.00 1152.00 1920.00 3300.00 7440.00 13500.00 |
| Manufacturer Part Number | CRCW201019R6FKEF | |||
| Description | RES 19.6 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW201019R6FKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 19.6 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW201019R6FKEF CRCW201019R6FKEF 541 19 6ACTR ND 541196ACTRND 541-19.6ACTR |
CRCW201019R6FKEF Specification Sheet
RES 19.6 OHM 1/2W 1% 2010 SMD - CRCW201019R6FKEF (541-19.6ACTR-ND) - Resistors
Related parts Resistors :RES 19.6 OHM 1/2W 1% 2010 SMD - CRCW201019R6FKEF
Order 'res 19.6 ohm 1/2w 1% 2010 smd - CRCW201019R6FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-19.6ACCT-ND.
RES 19.6 OHM 1/2W 1% 2010 SMD - CRCW201019R6FKEF
Order 'res 19.6 ohm 1/2w 1% 2010 smd - CRCW201019R6FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-19.6ACDKR-ND.
RES 19.6 OHM 1/2W 1% 2010 SMD - CRCW201019R6FKEF
Order 'res 19.6 ohm 1/2w 1% 2010 smd - CRCW201019R6FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-19.6ACTR-ND.
RES 196 OHM 1/2W 1% 2010 SMD - CRCW2010196RFKTF
Order 'res 196 ohm 1/2w 1% 2010 smd - CRCW2010196RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010196RFKTF-ND.
RES 19.6 OHM 1/2W 1% 2010 SMD - CRCW201019R6FKTF
Order 'res 19.6 ohm 1/2w 1% 2010 smd - CRCW201019R6FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201019R6FKTF-ND.
RES 1.96 OHM 1/2W 1% 2010 SMD - CRCW20101R96FNEF
Order 'res 1.96 ohm 1/2w 1% 2010 smd - CRCW20101R96FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20101R96FNEF-ND.
RES 1.96 OHM 1/2W 1% 2010 SMD - CRCW20101R96FNTF
Order 'res 1.96 ohm 1/2w 1% 2010 smd - CRCW20101R96FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20101R96FNTF-ND.
RES 1.96 OHM 1/2W 1% 2010 SMD - CRCW20101R96FKEF
Order 'res 1.96 ohm 1/2w 1% 2010 smd - CRCW20101R96FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20101R96FKEF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WCT-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WDKR-ND.
Send this link via E-Mail
Help With This Screen
