RES 1.91K OHM 1/4W 1% 1206 SMD - CRCW12061K91FKEA
| Digi-Key Part Number | 541-1.91KFCT-ND |
10 50 200 1000 |
.10200 .05480 .03145 .02146 |
Extended Price
1.02 2.74 6.29 21.46 |
| Manufacturer Part Number | CRCW12061K91FKEA | |||
| Description | RES 1.91K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 4170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW12061K91FKEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.91K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW12061K91FKEA CRCW12061K91FKEA 541 1 91KFCT ND 541191KFCTND 541-1.91KFCT |
CRCW12061K91FKEA Specification Sheet
RES 1.91K OHM 1/4W 1% 1206 SMD - CRCW12061K91FKEA (541-1.91KFCT-ND)
Related parts:RES 91K OHM 1/4W 5% 1206 SMD - 9C12063A9102JLHFT
Order 'res 91k ohm 1/4w 5% 1206 smd - 9C12063A9102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91KECT-ND.
RES 9.1K OHM 1/4W 5% 1206 SMD - 9C12063A9101JLHFT
Order 'res 9.1k ohm 1/4w 5% 1206 smd - 9C12063A9101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1KECT-ND.
RES 91K OHM 1/4W 5% 1206 SMD - 9C12063A9102JLHFT
Order 'res 91k ohm 1/4w 5% 1206 smd - 9C12063A9102JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91KEDKR-ND.
RES 9.1K OHM 1/4W 5% 1206 SMD - 9C12063A9101JLHFT
Order 'res 9.1k ohm 1/4w 5% 1206 smd - 9C12063A9101JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1KEDKR-ND.
RES 91K OHM 1/4W 5% 1206 SMD - RC1206JR-0791KL
Order 'res 91k ohm 1/4w 5% 1206 smd - RC1206JR-0791KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91KERCT-ND.
RES 9.1K OHM 1/4W 5% 1206 SMD - RC1206JR-079K1L
Order 'res 9.1k ohm 1/4w 5% 1206 smd - RC1206JR-079K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1KERCT-ND.
RES 91K OHM 1/4W 5% 1206 SMD - RC1206JR-0791KL
Order 'res 91k ohm 1/4w 5% 1206 smd - RC1206JR-0791KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-91KERDKR-ND.
RES 9.1K OHM 1/4W 5% 1206 SMD - RC1206JR-079K1L
Order 'res 9.1k ohm 1/4w 5% 1206 smd - RC1206JR-079K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-9.1KERDKR-ND.
RES 9.1K OHM 1/4W 5% 1206 SMD - RC1206JR-079K1L
Order 'res 9.1k ohm 1/4w 5% 1206 smd - RC1206JR-079K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-9.1KERTR-ND.
RES 91K OHM 1/4W 5% 1206 SMD - RC1206JR-0791KL
Order 'res 91k ohm 1/4w 5% 1206 smd - RC1206JR-0791KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-91KERTR-ND.
RES 91K OHM 1/4W 5% 1206 SMD - 9C12063A9102JLHFT
Order 'res 91k ohm 1/4w 5% 1206 smd - 9C12063A9102JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-91KETR-ND.
RES 9.1K OHM 1/4W 5% 1206 SMD - 9C12063A9101JLHFT
Order 'res 9.1k ohm 1/4w 5% 1206 smd - 9C12063A9101JLHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-9.1KETR-ND.
RES 1.91K OHM 1/4W 1% 1206 SMD - CRCW12061K91FKEA
Order 'res 1.91k ohm 1/4w 1% 1206 smd - CRCW12061K91FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.91KFCT-ND.
RES 1.91K OHM 1/4W 1% 1206 SMD - CRCW12061K91FKEA
Order 'res 1.91k ohm 1/4w 1% 1206 smd - CRCW12061K91FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.91KFDKR-ND.
RES 1.91K OHM 1/4W 1% 1206 SMD - CRCW12061K91FKEA
Order 'res 1.91k ohm 1/4w 1% 1206 smd - CRCW12061K91FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.91KFTR-ND.
Send this link via E-Mail
Help With This Screen