RES 18 OHM 1W 5% 2512 SMD - CRCW251218R0JNEG
| Digi-Key Part Number | 541-18XCT-ND |
10 50 200 1000 |
.39900 .21460 .12325 .08410 |
Extended Price
3.99 10.73 24.65 84.10 |
| Manufacturer Part Number | CRCW251218R0JNEG | |||
| Description | RES 18 OHM 1W 5% 2512 SMD | |||
| Quantity Available | 290 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW251218R0JNEG |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW251218R0JNEG CRCW251218R0JNEG 541 18XCT ND 54118XCTND 541-18XCT |
CRCW251218R0JNEG Specification Sheet
RES 18 OHM 1W 5% 2512 SMD - CRCW251218R0JNEG (541-18XCT-ND)
Related parts:RES 18 OHM 1W 5% 2512 SMD - CRCW251218R0JNEG
Order 'res 18 ohm 1w 5% 2512 smd - CRCW251218R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18XCT-ND.
RES 18 OHM 1W 5% 2512 SMD - CRCW251218R0JNEG
Order 'res 18 ohm 1w 5% 2512 smd - CRCW251218R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-18XDKR-ND.
RES 18 OHM 1W 5% 2512 SMD - CRCW251218R0JNEG
Order 'res 18 ohm 1w 5% 2512 smd - CRCW251218R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-18XTR-ND.
RES 1.8 OHM 1W 5% 2512 SMD - CRCW25121R80JNEG
Order 'res 1.8 ohm 1w 5% 2512 smd - CRCW25121R80JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8XCT-ND.
RES 1.8 OHM 1W 5% 2512 SMD - CRCW25121R80JNEG
Order 'res 1.8 ohm 1w 5% 2512 smd - CRCW25121R80JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.8XDKR-ND.
RES 1.8 OHM 1W 5% 2512 SMD - CRCW25121R80JNEG
Order 'res 1.8 ohm 1w 5% 2512 smd - CRCW25121R80JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8XTR-ND.
RES 18 OHM 1W 5% 2512 SMD - CRCW251218R0JNTG
Order 'res 18 ohm 1w 5% 2512 smd - CRCW251218R0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251218R0JNTG-ND.
RES 1.8 OHM 1W 5% 2512 SMD - CRCW25121R80JNTG
Order 'res 1.8 ohm 1w 5% 2512 smd - CRCW25121R80JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R80JNTG-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XCT-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0XDKR-ND.
RES 0.0 OHM 1W 5% 2512 SMD - CRCW25120000Z0EG
Order 'res 0.0 ohm 1w 5% 2512 smd - CRCW25120000Z0EG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0XTR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXCT-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KXDKR-ND.
RES 100K OHM 1W 5% 2512 SMD - CRCW2512100KJNEG
Order 'res 100k ohm 1w 5% 2512 smd - CRCW2512100KJNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KXTR-ND.
RES 100 OHM 1W 5% 2512 SMD - CRCW2512100RJNEG
Order 'res 100 ohm 1w 5% 2512 smd - CRCW2512100RJNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100XCT-ND.
Send this link via E-Mail
Help With This Screen